-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80V/1.25A Peak Current Full Bridge FET Driver, PDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M2637
|
Newark | Driver, Full Bridge, 4082, Dip16, Driver Configuration:Full Bridge, Peak Output Current:1.4A, Supply Voltage Min:8.5V, Supply Voltage Max:15V, Driver Case Style:Dip, No. Of Pins:16Pins, Input Delay:40Ns, Output Delay:25Ns, Operating Rohs Compliant: Yes |Renesas HIP4082IPZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 920 |
|
$2.8900 / $4.2200 | Buy Now |
DISTI #
61J5962
|
Newark | Mosfet Driver, Half Bridge, Dip-16, No. Of Channels:4Channels, Driver Configuration:Full Bridge, Power Switch Type:Mosfet, No. Of Pins:16Pins, Ic Case/Package:Dip, Input Type:Non-Inverting, Source Current:1.4A, Sink Current:1.3A Rohs Compliant: Yes |Renesas HIP4082IPZ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1500 | Buy Now |
DISTI #
HIP4082IPZ-ND
|
DigiKey | IC HALF/FULL BRIDGE DRIVER 16DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
396 In Stock |
|
$2.4045 / $4.7900 | Buy Now |
DISTI #
HIP4082IPZ
|
Avnet Americas | MOSFET DRVR 1.25A 4-OUT Hi/Lo Side Full Brdg/Half Brdg/H Brdg Non-Inv 16-Pin PDIP - Rail/Tube (Alt: HIP4082IPZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Tube | 28886 Factory Stock |
|
$2.2733 / $2.5955 | Buy Now |
DISTI #
968-HIP4082IPZ
|
Mouser Electronics | Gate Drivers 80V H BRDG FET DRVR RoHS: Compliant | 608 |
|
$2.4000 / $4.6800 | Buy Now |
|
Future Electronics | HIP4082 Series 15 V 1.25 A Quad Output Half Bridge Driver - PDIP-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Container: Tube | 185Tube |
|
$2.3300 / $2.6800 | Buy Now |
|
Renesas Electronics America | IC HALF/FULL BRIDGE DRIVER 16DIP Min Qty: 1 Container: Tube | 396 |
|
$2.4045 / $4.7900 | Buy Now |
DISTI #
HIP4082IPZ
|
TME | IC: driver, H-bridge, gate driver, DIP16, -1.3÷1.4A, Ch: 4, 80V Min Qty: 1 | 398 |
|
$3.0800 / $4.8000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 7 | 1233 |
|
$5.5435 / $5.7193 | Buy Now |
DISTI #
HIP4082IPZ
|
Avnet Silica | MOSFET DRVR 1.25A 4-OUT Hi/Lo Side Full Brdg/Half Brdg/H Brdg Non-Inv 16-Pin PDIP (Alt: HIP4082IPZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIP4082IPZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP4082IPZ
Renesas Electronics Corporation
80V/1.25A Peak Current Full Bridge FET Driver, PDIP, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PDIP | |
Package Description | PDIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | E16.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-11-01 | |
Samacsys Manufacturer | Renesas Electronics | |
High Side Driver | YES | |
Interface IC Type | FULL BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.17 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 8.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.15 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for HIP4082IPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP4082IPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP4082IBZ-T | 1.4A FULL BRDG BASED MOSFET DRIVER, PDSO16, ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16 | Intersil Corporation | HIP4082IPZ vs HIP4082IBZ-T |
HIP4082IBZ | 1.4A FULL BRDG BASED MOSFET DRIVER, PDSO16, ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16 | Intersil Corporation | HIP4082IPZ vs HIP4082IBZ |
HIP4082IP | 1.4A FULL BRDG BASED MOSFET DRIVER, PDIP16, PLASTIC, MS-001BB, DIP-16 | Intersil Corporation | HIP4082IPZ vs HIP4082IP |
HIP4082IBZ | 80V/1.25A Peak Current Full Bridge FET Driver, SOICN, /Tube | Renesas Electronics Corporation | HIP4082IPZ vs HIP4082IBZ |
HIP4082IB | 80V/1.25A Peak Current Full Bridge FET Driver, SOICN, /Tube | Renesas Electronics Corporation | HIP4082IPZ vs HIP4082IB |
HIP4082IBT | 1.3A FULL BRDG BASED MOSFET DRIVER, PDSO16 | Intersil Corporation | HIP4082IPZ vs HIP4082IBT |
HIP4082IBZT | IC 1.4 A FULL BRDG BASED MOSFET DRIVER, PDSO16, PLASTIC, MS-012AC, SOIC-16, MOSFET Driver | Intersil Corporation | HIP4082IPZ vs HIP4082IBZT |