Part Details for HIP4082IBZ-T by Intersil Corporation
Overview of HIP4082IBZ-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HIP4082IBZ-T
HIP4082IBZ-T CAD Models
HIP4082IBZ-T Part Data Attributes
|
HIP4082IBZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP4082IBZ-T
Intersil Corporation
1.4A FULL BRDG BASED MOSFET DRIVER, PDSO16, ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | FULL BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Peak Current Limit-Nom | 1.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 8.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.08 µs | |
Turn-on Time | 0.11 µs | |
Width | 3.9 mm |
Alternate Parts for HIP4082IBZ-T
This table gives cross-reference parts and alternative options found for HIP4082IBZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP4082IBZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP4082IBZT | IC 1.4 A FULL BRDG BASED MOSFET DRIVER, PDSO16, PLASTIC, MS-012AC, SOIC-16, MOSFET Driver | Intersil Corporation | HIP4082IBZ-T vs HIP4082IBZT |
HIP4082IB | 80V/1.25A Peak Current Full Bridge FET Driver, SOICN, /Tube | Renesas Electronics Corporation | HIP4082IBZ-T vs HIP4082IB |
HIP4082IBZ | 80V/1.25A Peak Current Full Bridge FET Driver, SOICN, /Tube | Renesas Electronics Corporation | HIP4082IBZ-T vs HIP4082IBZ |
HIP4082IBZ | 1.4A FULL BRDG BASED MOSFET DRIVER, PDSO16, ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16 | Intersil Corporation | HIP4082IBZ-T vs HIP4082IBZ |