-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80V/1.25A Peak Current Full Bridge FET Driver, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIP4082IB
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP4082IB
Renesas Electronics Corporation
80V/1.25A Peak Current Full Bridge FET Driver, SOICN, /Tube
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | , | |
Pin Count | 16 | |
Manufacturer Package Code | M16.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-07-18 | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
Moisture Sensitivity Level | 1 |
This table gives cross-reference parts and alternative options found for HIP4082IB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP4082IB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP4082IBZ-T | 1.4A FULL BRDG BASED MOSFET DRIVER, PDSO16, ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16 | Intersil Corporation | HIP4082IB vs HIP4082IBZ-T |
HIP4082IBZT | IC 1.4 A FULL BRDG BASED MOSFET DRIVER, PDSO16, PLASTIC, MS-012AC, SOIC-16, MOSFET Driver | Intersil Corporation | HIP4082IB vs HIP4082IBZT |
HIP4082IBZ | 80V/1.25A Peak Current Full Bridge FET Driver, SOICN, /Tube | Renesas Electronics Corporation | HIP4082IB vs HIP4082IBZ |
HIP4082IBZ | 1.4A FULL BRDG BASED MOSFET DRIVER, PDSO16, ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16 | Intersil Corporation | HIP4082IB vs HIP4082IBZ |