HIP4082IPZ
Description: 80V/1.25A Peak Current Full Bridge FET Driver, PDIP, /Tube

Overview of HIP4082IPZ by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Automotive Robotics and Drones

Price & Stock for HIP4082IPZ by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 24M2637
Newark Driver, Full Bridge, 4082, Dip16, Driver Configuration:Full Bridge, Peak Output Current:1.4A, Supply Voltage Min:8.5V, Supply Voltage Max:15V, Driver Case Style:Dip, No. Of Pins:16Pins, Input Delay:40Ns, Output Delay:25Ns, Operating Rohs Compliant: Yes |Renesas HIP4082IPZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 899
  • 1 $4.2200
  • 10 $3.6700
  • 25 $3.5500
  • 50 $3.4100
  • 100 $3.2900
  • 250 $3.1600
  • 500 $2.8900
$2.8900 / $4.2200 Buy Now
DISTI # 61J5962
Newark Mosfet Driver, Half Bridge, Dip-16, No. Of Channels:4Channels, Driver Configuration:Full Bridge, Power Switch Type:Mosfet, No. Of Pins:16Pins, Ic Case/Package:Dip, Input Type:Non-Inverting, Source Current:1.4A, Sink Current:1.3A Rohs Compliant: Yes |Renesas HIP4082IPZ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $3.1500
$3.1500 Buy Now
DISTI # HIP4082IPZ-ND
DigiKey IC HALF/FULL BRIDGE DRIVER 16DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube 395
In Stock
  • 1 $4.7900
  • 10 $4.3030
  • 25 $4.0676
  • 100 $3.5254
  • 250 $3.3446
  • 500 $3.0011
  • 1,000 $2.5311
  • 3,000 $2.4045
$2.4045 / $4.7900 Buy Now
DISTI # HIP4082IPZ
Avnet Americas MOSFET DRVR 1.25A 4-OUT Hi/Lo Side Full Brdg/Half Brdg/H Brdg Non-Inv 16-Pin PDIP - Rail/Tube (Alt: HIP4082IPZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tube 28886 Factory Stock
  • 1,000 $2.5955
  • 2,000 $2.5418
  • 4,000 $2.4881
  • 6,000 $2.4344
  • 8,000 $2.3807
  • 10,000 $2.3270
  • 100,000 $2.2733
$2.2733 / $2.5955 Buy Now
DISTI # 968-HIP4082IPZ
Mouser Electronics Gate Drivers 80V H BRDG FET DRVR RoHS: Compliant 595
  • 1 $4.6300
  • 10 $4.0000
  • 100 $3.4500
  • 250 $3.3400
  • 500 $3.0700
  • 1,000 $2.5100
  • 2,000 $2.4000
$2.4000 / $4.6300 Buy Now
Future Electronics HIP4082 Series 15 V 1.25 A Quad Output Half Bridge Driver - PDIP-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Tube 185
Tube
  • 1 $2.8400
  • 25 $2.7300
  • 75 $2.6600
  • 200 $2.5900
  • 500 $2.4700
$2.4700 / $2.8400 Buy Now
Renesas Electronics America IC HALF/FULL BRIDGE DRIVER 16DIP Min Qty: 1 Container: Tube 396
  • 1 $4.7900
  • 10 $4.3030
  • 25 $4.0676
  • 100 $3.5254
  • 250 $3.3446
  • 500 $3.0011
  • 1,000 $2.5311
  • 3,000 $2.4045
$2.4045 / $4.7900 Buy Now
DISTI # HIP4082IPZ
TME IC: driver, H-bridge, gate driver, DIP16, -1.3÷1.4A, Ch: 4, 80V Min Qty: 1 398
  • 1 $4.8000
  • 3 $4.3300
  • 10 $3.4100
  • 25 $3.0800
$3.0800 / $4.8000 Buy Now
Ameya Holding Limited   Min Qty: 25 1201
  • 25 $3.5501
  • 50 $3.4436
  • 100 $3.3403
$3.3403 / $3.5501 Buy Now
DISTI # HIP4082IPZ
Avnet Silica MOSFET DRVR 1.25A 4-OUT Hi/Lo Side Full Brdg/Half Brdg/H Brdg Non-Inv 16-Pin PDIP (Alt: HIP4082IPZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Silica - 0
Buy Now
Flip Electronics Stock 18446
RFQ
New Advantage Corporation HIP4082 Series 15 V 1.25 A Quad Output Half Bridge Driver - PDIP-16 RoHS: Compliant Min Qty: 1 Package Multiple: 25 150
  • 50 $2.9400
  • 150 $2.7500
$2.7500 / $2.9400 Buy Now
Sense Electronic Company Limited DIP16 6473
RFQ

CAD Models for HIP4082IPZ by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HIP4082IPZ by Renesas Electronics Corporation

HIP4082IPZ
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
PDIP
Package Description
PDIP-16
Pin Count
16
Manufacturer Package Code
E16.3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
Date Of Intro
2017-11-01
Samacsys Manufacturer
Renesas Electronics
High Side Driver
YES
Interface IC Type
FULL BRIDGE BASED MOSFET DRIVER
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e3
Length
19.17 mm
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Seated Height-Max
5.33 mm
Supply Voltage-Max
15 V
Supply Voltage-Min
8.5 V
Supply Voltage-Nom
12 V
Surface Mount
NO
Temperature Grade
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Turn-off Time
0.1 µs
Turn-on Time
0.15 µs
Width
7.62 mm
Want to compare parts?
  1. HIP4082IPZ
    Renesas Electronics Corporation
    80V/1.25A Peak Current Full Bridge FET Driver, PDIP, /Tube
    VS

Alternate Parts for HIP4082IPZ

This table gives cross-reference parts and alternative options found for HIP4082IPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP4082IPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HIP4082IP 1.4A FULL BRDG BASED MOSFET DRIVER, PDIP16, PLASTIC, MS-001BB, DIP-16 Intersil Corporation HIP4082IPZ vs HIP4082IP
HIP4082IPZ 1.4A FULL BRDG BASED MOSFET DRIVER, PDIP16, ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 Intersil Corporation HIP4082IPZ vs HIP4082IPZ
Part Number Description Manufacturer Compare
HIP4082IBZ 1.4A FULL BRDG BASED MOSFET DRIVER, PDSO16, ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16 Intersil Corporation HIP4082IPZ vs HIP4082IBZ
HIP4082IBZT 80V/1.25A Peak Current Full Bridge FET Driver, SOICN, /Reel Renesas Electronics Corporation HIP4082IPZ vs HIP4082IBZT
HIP4082IP 1.4A FULL BRDG BASED MOSFET DRIVER, PDIP16, PLASTIC, MS-001BB, DIP-16 Intersil Corporation HIP4082IPZ vs HIP4082IP
HIP4082IBZ-T 1.4A FULL BRDG BASED MOSFET DRIVER, PDSO16, ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16 Intersil Corporation HIP4082IPZ vs HIP4082IBZ-T
HIP4082IBT 80V/1.25A Peak Current Full Bridge FET Driver, SOICN, /Reel Renesas Electronics Corporation HIP4082IPZ vs HIP4082IBT
HIP4082IBZT IC 1.4 A FULL BRDG BASED MOSFET DRIVER, PDSO16, PLASTIC, MS-012AC, SOIC-16, MOSFET Driver Intersil Corporation HIP4082IPZ vs HIP4082IBZT

Related Parts for HIP4082IPZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HIP4082IPZ by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HIP4082IPZ by Renesas Electronics Corporation

  • Please alert me when HIP4082IPZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HIP4082IPZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HIP4082IPZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HIP4082IPZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HIP4082IPZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HIP4082IPZ by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: