-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80V/1.25A Peak Current Full Bridge FET Driver, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC1621
|
Newark | Mosfet Driver, -55 To 125Deg C, No. Of Channels:4Channels, Gate Driver Type:-, Driver Configuration:Half Bridge And Full Bridge, Power Switch Type:Mosfet, No. Of Pins:16Pins, Ic Case/Package:Soic, Ic Mounting:Surface Mount Rohs Compliant: Yes |Renesas HIP4082IBZT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1410 |
|
$2.1600 | Buy Now |
DISTI #
61J5961
|
Newark | Ic, motor Controller, sop,16Pin Rohs Compliant: Yes |Renesas HIP4082IBZT Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
HIP4082IBZTCT-ND
|
DigiKey | IC HALF/FULL BRIDGE DRVR 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3619 In Stock |
|
$2.3911 / $4.7600 | Buy Now |
DISTI #
HIP4082IBZT
|
Avnet Americas | MOSFET DRVR 1.25A 4-OUT Hi/Lo Side Full Brdg/Half Brdg/H Brdg Non-Inv 16-Pin SOIC N T/R - Tape and Reel (Alt: HIP4082IBZT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 2500 |
|
$2.2606 / $2.5810 | Buy Now |
DISTI #
94AC1621
|
Avnet Americas | MOSFET DRVR 1.25A 4-OUT Hi/Lo Side Full Brdg/Half Brdg/H Brdg Non-Inv 16-Pin SOIC N T/R - Product that comes on tape, but is not reeled (Alt: 94AC1621) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 1410 Partner Stock |
|
$3.5600 / $4.5400 | Buy Now |
DISTI #
968-HIP4082IBZT
|
Mouser Electronics | Gate Drivers TAPE & VER OF STDARD HIP4082IB RoHS: Compliant | 35930 |
|
$2.3400 / $4.3700 | Buy Now |
|
Future Electronics | HIP4082 Series 15 V 1.25 A Quad Output Half Bridge Driver - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$2.3000 | Buy Now |
|
Renesas Electronics America | IC HALF/FULL BRIDGE DRVR 16SOIC Min Qty: 1 Container: Tape & Reel (TR) | 3619 |
|
$2.3911 / $4.7600 | Buy Now |
|
ComSIT USA | 80V, 1.25A PEAK CURRENT H-BRIDGE FET DRIVER Full Bridge Based MOSFET Driver, PDSO16 RoHS: Compliant | Europe - 10000 |
|
RFQ | |
DISTI #
SMC-HIP4082IBZT
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2180 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIP4082IBZT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP4082IBZT
Renesas Electronics Corporation
80V/1.25A Peak Current Full Bridge FET Driver, SOICN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | M16.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Date Of Intro | 2017-11-01 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | 1.25A PEAK CURRENT | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | FULL BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 6.6 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 8.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.15 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for HIP4082IBZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP4082IBZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP4082IBZ-T | 1.4A FULL BRDG BASED MOSFET DRIVER, PDSO16, ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16 | Intersil Corporation | HIP4082IBZT vs HIP4082IBZ-T |
HIP4082IBZT | IC 1.4 A FULL BRDG BASED MOSFET DRIVER, PDSO16, PLASTIC, MS-012AC, SOIC-16, MOSFET Driver | Intersil Corporation | HIP4082IBZT vs HIP4082IBZT |
HIP4082IB | 80V/1.25A Peak Current Full Bridge FET Driver, SOICN, /Tube | Renesas Electronics Corporation | HIP4082IBZT vs HIP4082IB |
HIP4082IBZ | 80V/1.25A Peak Current Full Bridge FET Driver, SOICN, /Tube | Renesas Electronics Corporation | HIP4082IBZT vs HIP4082IBZ |
HIP4082IBZ | 1.4A FULL BRDG BASED MOSFET DRIVER, PDSO16, ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16 | Intersil Corporation | HIP4082IBZT vs HIP4082IBZ |