Filter Your Search
1 - 10 of 15 results
|
HIP4082IBZ
Renesas Electronics Corporation
|
$2.4048 | Yes | Yes | Active | 12 V | SCHMITT TRIGGER | 100 ns | 150 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | 1.25A PEAK CURRENT | YES | 1 | TRUE | 6.6 mA | 15 V | 8.5 V | YES | MILITARY | R-PDSO-G16 | e3 | 3 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOICN | 16 | M16.15 | compliant | EAR99 | 8542.39.00.01 | 2018-07-18 | Renesas Electronics | |||||||
|
HIP4082IBZT
Renesas Electronics Corporation
|
$2.5116 | Yes | Yes | Active | 12 V | SCHMITT TRIGGER | 100 ns | 150 ns | FULL BRIDGE BASED MOSFET DRIVER | 1.25A PEAK CURRENT | YES | 1 | TRUE | 6.6 mA | 15 V | 8.5 V | YES | MILITARY | R-PDSO-G16 | e3 | 3 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOICN | 16 | M16.15 | compliant | EAR99 | 8542.39.00.01 | 2017-11-01 | Renesas Electronics | SOIC-16 | ||||||
|
HIP4082IBZ
Intersil Corporation
|
$2.9039 | Yes | Yes | Transferred | 12 V | 1.4 A | 80 ns | 110 ns | FULL BRIDGE BASED MOSFET DRIVER | MOS | YES | 1 | 15 V | 8.5 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC | 16 | compliant | EAR99 | 8542.39.00.01 | ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16 | |||||||||||
|
HIP4082IB
Harris Semiconductor
|
$5.7231 | No | Transferred | SCHMITT TRIGGER | TOTEM-POLE | 1.3 A | FULL BRIDGE BASED MOSFET DRIVER | MOS | YES | 1 | TRUE | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | , | ||||||||||||||||||||||||
|
HIP4082IB-T
Rochester Electronics LLC
|
Check for Price | No | No | Active | 12 V | 1.4 A | 80 ns | 110 ns | FULL BRIDGE BASED MOSFET DRIVER | YES | 1 | 15 V | 8.5 V | YES | MILITARY | R-PDSO-G16 | COMMERCIAL | e0 | 1 | 125 °C | -55 °C | 240 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOIC | 16 | unknown | SOP, | ||||||||||||||
|
HIP4082IBT
Harris Semiconductor
|
Check for Price | Transferred | SCHMITT TRIGGER | TOTEM-POLE | 1.3 A | FULL BRIDGE BASED MOSFET DRIVER | MOS | YES | 1 | TRUE | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | , | |||||||||||||||||||||||||||
|
HIP4082IBT
Rochester Electronics LLC
|
Check for Price | No | Active | 12 V | 1.4 A | 80 ns | 110 ns | FULL BRIDGE BASED MOSFET DRIVER | MOS | YES | 1 | 15 V | 8.5 V | YES | MILITARY | R-PDSO-G16 | COMMERCIAL | e0 | 1 | 125 °C | -55 °C | 240 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOIC | 16 | unknown | SOP, | ||||||||||||||
|
HIP4082IB
Intersil Corporation
|
Check for Price | No | No | Obsolete | 12 V | 1.4 A | 80 ns | 110 ns | FULL BRIDGE BASED MOSFET DRIVER | MOS | YES | 1 | 15 V | 8.5 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 245 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC | 16 | not_compliant | EAR99 | 8542.39.00.01 | PLASTIC, MS-012AC, SOIC-16 | ||||||||||||
|
HIP4082IBZ-T
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 12 V | 1.4 A | 80 ns | 110 ns | FULL BRIDGE BASED MOSFET DRIVER | YES | 1 | 15 V | 8.5 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC | 16 | compliant | EAR99 | 8542.39.00.01 | SOP, | ||||||||||||
|
HIP4082IBT
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 12 V | 100 ns | 150 ns | FULL BRIDGE BASED MOSFET DRIVER | YES | 1 | 15 V | 8.5 V | YES | MILITARY | R-PDSO-G16 | e0 | 1 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOICN | 16 | M16.15 | unknown | EAR99 | 8542.39.00.01 | 2017-11-01 | Renesas Electronics | SOIC-16 |