Part Details for HIP2101EIB by Intersil Corporation
Overview of HIP2101EIB by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIP2101EIB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HIP2101 - Half Bridge Based MOSFET Driver, 2A, CMOS, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 15 |
|
$3.3000 / $3.8800 | Buy Now |
Part Details for HIP2101EIB
HIP2101EIB CAD Models
HIP2101EIB Part Data Attributes:
|
HIP2101EIB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP2101EIB
Intersil Corporation
100V/2A Peak High-Frequency Half Bridge Driver with TTL Logic Inputs; DFN12, QFN16, SOIC8; Temp Range: -40° to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN, QFN, SOIC | |
Package Description | LSOP, SOP8,.25 | |
Pin Count | 12, 16, 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.68 mm | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.056 µs | |
Turn-on Time | 0.056 µs | |
Width | 3.9 mm |
Alternate Parts for HIP2101EIB
This table gives cross-reference parts and alternative options found for HIP2101EIB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP2101EIB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4101BMTR | Half Bridge Based MOSFET Driver, 2A, PDSO8, SOIC-8 | Micrel Inc | HIP2101EIB vs MIC4101BMTR |
HIP2101EIBZT | 100V/2A Peak High-Frequency Half Bridge Driver with TTL Logic Inputs, SOICN-EP, /Reel | Renesas Electronics Corporation | HIP2101EIB vs HIP2101EIBZT |
HIP2101EIBZ | 100V/2A Peak High-Frequency Half Bridge Driver with TTL Logic Inputs, SOICN-EP, /Tube | Renesas Electronics Corporation | HIP2101EIB vs HIP2101EIBZ |
LM5101BMA/NOPB | 2-A, 100-V half bridge gate driver with 8-V UVLO and TTL inputs 8-SOIC -40 to 125 | Texas Instruments | HIP2101EIB vs LM5101BMA/NOPB |
MIC4101BM | Half Bridge Based MOSFET Driver, 2A, PDSO8, SOIC-8 | Micrel Inc | HIP2101EIB vs MIC4101BM |
HIP2101IBZ | 100V/2A Peak High-Frequency Half Bridge Driver with TTL Logic Inputs, SOICN, /Tube | Renesas Electronics Corporation | HIP2101EIB vs HIP2101IBZ |
HIP2101IBZT | 100V/2A Peak High-Frequency Half Bridge Driver with TTL Logic Inputs; DFN12, QFN16, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | HIP2101EIB vs HIP2101IBZT |
HIP2101EIB | 100V/2A Peak High-Frequency Half Bridge Driver with TTL Logic Inputs, SOICN-EP, /Tube | Renesas Electronics Corporation | HIP2101EIB vs HIP2101EIB |
HIP2101IBZ | 100V/2A Peak High-Frequency Half Bridge Driver with TTL Logic Inputs; DFN12, QFN16, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | HIP2101EIB vs HIP2101IBZ |
LM25101BMAX/NOPB | 3-A, 2-A or 1-A half bridge gate driver with 8-V UVLO and TTL inputs 8-SOIC -40 to 125 | Texas Instruments | HIP2101EIB vs LM25101BMAX/NOPB |