Part Details for HIN239CB by Harris Semiconductor
Overview of HIN239CB by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIN239CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | RS-232 Transmitters/Recievers, 3 Func, 3 Driver, 5 Rcvr, PDSO24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 37 |
|
$1.3200 / $1.5600 | Buy Now |
|
NexGen Digital | 150 |
|
RFQ |
Part Details for HIN239CB
HIN239CB CAD Models
HIN239CB Part Data Attributes
|
HIN239CB
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HIN239CB
Harris Semiconductor
Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-C; EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns | |
Width | 7.5 mm |
Alternate Parts for HIN239CB
This table gives cross-reference parts and alternative options found for HIN239CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN239CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX239CWG | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO24, SOP-24 | Maxim Integrated Products | HIN239CB vs MAX239CWG |
MAX239EWG | TRIPLE LINE TRANSCEIVER, PDSO24, SOP-24 | Rochester Electronics LLC | HIN239CB vs MAX239EWG |
HIN239CB-T | LINE TRANSCEIVER, PDSO24, PACKAGE-24 | Rochester Electronics LLC | HIN239CB vs HIN239CB-T |
MAX239CWG+ | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO24, ROHS COMPLIANT, SOP-24 | Maxim Integrated Products | HIN239CB vs MAX239CWG+ |
HIN239CBZ-T | +5V Powered RS-232 Transmitters/Receivers; PDIP24, SOIC24; Temp Range: 0° to 70° | Intersil Corporation | HIN239CB vs HIN239CBZ-T |
MAX239EWG-T | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO24, SOP-24 | Maxim Integrated Products | HIN239CB vs MAX239EWG-T |
AD239AR | IC LINE TRANSCEIVER, PDSO24, SOIC-24, Line Driver or Receiver | Analog Devices Inc | HIN239CB vs AD239AR |
AD239JR | LINE TRANSCEIVER, PDSO24, SOIC-24 | Rochester Electronics LLC | HIN239CB vs AD239JR |
HIN239CBZ | TRIPLE LINE TRANSCEIVER, PDSO24, ROHS COMPLIANT, PLASTIC, MS-013AD, SOIC-24 | Rochester Electronics LLC | HIN239CB vs HIN239CBZ |
HIN239CBZ | +5V Powered RS-232 Transmitters/Receivers; PDIP24, SOIC24; Temp Range: 0° to 70° | Intersil Corporation | HIN239CB vs HIN239CBZ |