Part Details for HIN239CBZ by Rochester Electronics LLC
Overview of HIN239CBZ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HIN239CBZ
HIN239CBZ CAD Models
HIN239CBZ Part Data Attributes
|
HIN239CBZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HIN239CBZ
Rochester Electronics LLC
TRIPLE LINE TRANSCEIVER, PDSO24, ROHS COMPLIANT, PLASTIC, MS-013AD, SOIC-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | V.28; EIA-232-E | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for HIN239CBZ
This table gives cross-reference parts and alternative options found for HIN239CBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN239CBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX239CWG | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO24, SOP-24 | Maxim Integrated Products | HIN239CBZ vs MAX239CWG |
MAX239EWG | TRIPLE LINE TRANSCEIVER, PDSO24, SOP-24 | Rochester Electronics LLC | HIN239CBZ vs MAX239EWG |
HIN239CB-T | LINE TRANSCEIVER, PDSO24, PACKAGE-24 | Rochester Electronics LLC | HIN239CBZ vs HIN239CB-T |
MAX239CWG+ | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO24, ROHS COMPLIANT, SOP-24 | Maxim Integrated Products | HIN239CBZ vs MAX239CWG+ |
HIN239CBZ-T | +5V Powered RS-232 Transmitters/Receivers; PDIP24, SOIC24; Temp Range: 0° to 70° | Intersil Corporation | HIN239CBZ vs HIN239CBZ-T |
MAX239EWG-T | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO24, SOP-24 | Maxim Integrated Products | HIN239CBZ vs MAX239EWG-T |
AD239AR | IC LINE TRANSCEIVER, PDSO24, SOIC-24, Line Driver or Receiver | Analog Devices Inc | HIN239CBZ vs AD239AR |
AD239JR | LINE TRANSCEIVER, PDSO24, SOIC-24 | Rochester Electronics LLC | HIN239CBZ vs AD239JR |
HIN239CB | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO24 | Harris Semiconductor | HIN239CBZ vs HIN239CB |
HIN239CBZ | +5V Powered RS-232 Transmitters/Receivers; PDIP24, SOIC24; Temp Range: 0° to 70° | Intersil Corporation | HIN239CBZ vs HIN239CBZ |