Part Details for HIN238ACP by Harris Semiconductor
Overview of HIN238ACP by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for HIN238ACP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HIN238ACP-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 24DIP Min Qty: 177 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4520 In Stock |
|
$1.7000 | Buy Now |
|
Rochester Electronics | HIGH SPEED +5V Powered RS-232 Transmitter/Receiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4520 |
|
$1.4500 / $1.7100 | Buy Now |
Part Details for HIN238ACP
HIN238ACP CAD Models
HIN238ACP Part Data Attributes
|
HIN238ACP
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HIN238ACP
Harris Semiconductor
Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, PDIP24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDIP-T24 | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 4 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns |
Alternate Parts for HIN238ACP
This table gives cross-reference parts and alternative options found for HIN238ACP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN238ACP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX208CDWR | 5-V quad channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SOIC 0 to 70 | Texas Instruments | HIN238ACP vs MAX208CDWR |
MAX238CNG-T | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | HIN238ACP vs MAX238CNG-T |
MAX237MRG | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, CDIP24, CERAMIC, DIP-24 | Maxim Integrated Products | HIN238ACP vs MAX237MRG |
SN75C189NSRG4 | QUAD LINE RECEIVER, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | HIN238ACP vs SN75C189NSRG4 |
HIN206ECP | LINE TRANSCEIVER, PDIP24 | Intersil Corporation | HIN238ACP vs HIN206ECP |
MAX209EWG | Line Driver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO24, SO-24 | Maxim Integrated Products | HIN238ACP vs MAX209EWG |
SN75C189NSLE | LINE RECEIVER, PDSO14 | Texas Instruments | HIN238ACP vs SN75C189NSLE |
ADM239LAR-REEL | IC TRIPLE LINE TRANSCEIVER, PDSO24, MS-013AD, SOIC-24, Line Driver or Receiver | Analog Devices Inc | HIN238ACP vs ADM239LAR-REEL |
HIN206ECBZ | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers, SOICW, /Tube | Renesas Electronics Corporation | HIN238ACP vs HIN206ECBZ |
SP207ET-L | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, LEAD FREE, MS-013AD, SOIC-24 | Exar Corporation | HIN238ACP vs SP207ET-L |