Filter Your Search
1 - 3 of 3 results
|
HIN238ACP
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | SCHMITT TRIGGER | 4 | 4 | 10 µs | LINE TRANSCEIVER | NO | EIA-232-E; V.28 | 4 | 10 µs | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | DIP-24 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
HIN238ACP
Rochester Electronics LLC
|
Check for Price | Active | 5 V | SCHMITT TRIGGER | 4 | 4 | 10 µs | LINE TRANSCEIVER | NO | EIA-232-E; V.28 | 1 | 10 µs | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T24 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | PACKAGE-24 | unknown | DIP | 24 | ||||||||||||||||||
|
HIN238ACP
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 4 | 4 | 10 µs | LINE TRANSCEIVER | CMOS | NO | 200 µA | V.28; EIA-232-E | 4 | 10 V | 1.6 mA | 10 µs | 15 mA | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 31.875 mm | 5.33 mm | 7.62 mm | INTERSIL CORP | PLASTIC, DIP-24 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 24 |