Part Details for HIN232ECPZ by Rochester Electronics LLC
Overview of HIN232ECPZ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HIN232ECPZ | Renesas Electronics Corporation | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers |
Part Details for HIN232ECPZ
HIN232ECPZ CAD Models
HIN232ECPZ Part Data Attributes
|
HIN232ECPZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HIN232ECPZ
Rochester Electronics LLC
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.17 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns | |
Width | 7.62 mm |
Alternate Parts for HIN232ECPZ
This table gives cross-reference parts and alternative options found for HIN232ECPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN232ECPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX232EPE+T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP16, DIP-16 | Maxim Integrated Products | HIN232ECPZ vs MAX232EPE+T |
HIN232ECP | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, PDIP16, | Harris Semiconductor | HIN232ECPZ vs HIN232ECP |
HIN232CP | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16 | Harris Semiconductor | HIN232ECPZ vs HIN232CP |
MAX232EPE+ | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 16-PDIP-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | HIN232ECPZ vs MAX232EPE+ |
MAX232CPE+T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP16, DIP-16 | Maxim Integrated Products | HIN232ECPZ vs MAX232CPE+T |
MAX232CPE | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | HIN232ECPZ vs MAX232CPE |
HIN232IP | DUAL LINE TRANSCEIVER, PDIP16, PLASTIC, MS-001BB, DIP-16 | Intersil Corporation | HIN232ECPZ vs HIN232IP |
HIN232ACP | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PACKAGE-16 | Rochester Electronics LLC | HIN232ECPZ vs HIN232ACP |
HIN232ECP | LINE TRANSCEIVER, PDIP16 | Intersil Corporation | HIN232ECPZ vs HIN232ECP |
MAX232EPE+ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Maxim Integrated Products | HIN232ECPZ vs MAX232EPE+ |