Part Details for HIN232CB by Harris Semiconductor
Overview of HIN232CB by Harris Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HIN232CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 16 Pin, Plastic, SOP | 36 |
|
$0.4860 / $0.8100 | Buy Now |
|
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 16 Pin, Plastic, SOP | 29 |
|
$1.3650 / $2.1840 | Buy Now |
|
Rochester Electronics | RS-232 Transmitters/Recievers ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 236 |
|
$0.7833 / $0.9215 | Buy Now |
Part Details for HIN232CB
HIN232CB CAD Models
HIN232CB Part Data Attributes:
|
HIN232CB
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HIN232CB
Harris Semiconductor
Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.0002 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-C; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for HIN232CB
This table gives cross-reference parts and alternative options found for HIN232CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN232CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL232CBE | LINE TRANSCEIVER, PDSO16 | Intersil Corporation | HIN232CB vs ICL232CBE |
HIN232IB | LINE TRANSCEIVER, PDSO16 | Intersil Corporation | HIN232CB vs HIN232IB |
HIN232IB-T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, PLASTIC, MS-013AA, SOIC-16 | Rochester Electronics LLC | HIN232CB vs HIN232IB-T |
ICL232CBET | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, SOIC-16 | Rochester Electronics LLC | HIN232CB vs ICL232CBET |
HIN232IBZ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, ROHS COMPLIANT, PLASTIC, MS-013AA, SOIC-16 | Rochester Electronics LLC | HIN232CB vs HIN232IBZ |
HIN232IBZ-T | +5V Powered RS-232 Transmitters/Receivers, SOICW, /Reel | Renesas Electronics Corporation | HIN232CB vs HIN232IBZ-T |
HIN232CBZ | +5V Powered RS-232 Transmitters/Receivers, SOICW, /Tube | Renesas Electronics Corporation | HIN232CB vs HIN232CBZ |
HIN232IBZ | +5V Powered RS-232 Transmitters/Receivers, SOICW, /Tube | Renesas Electronics Corporation | HIN232CB vs HIN232IBZ |
ICL232IBET | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, SOIC-16 | Rochester Electronics LLC | HIN232CB vs ICL232IBET |
HIN232CB-T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, PLASTIC, MS-013AA, SOIC-16 | Rochester Electronics LLC | HIN232CB vs HIN232CB-T |