HI2-0200-4
vs
DG200BA
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
HARRIS SEMICONDUCTOR
|
Package Description |
,
|
, CAN10,.23
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SPST
|
SPST
|
JESD-30 Code |
O-MBCY-W10
|
O-MBCY-W10
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Channels |
1
|
1
|
Number of Functions |
2
|
2
|
Number of Terminals |
10
|
10
|
Off-state Isolation-Nom |
70 dB
|
50 dB
|
On-state Resistance-Max (Ron) |
80 Ω
|
80 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Normal Position |
|
NC
|
On-state Resistance Match-Nom |
|
30 Ω
|
Output |
|
SEPARATE OUTPUT
|
Package Equivalence Code |
|
CAN10,.23
|
Switch-off Time-Max |
|
500 ns
|
Switch-on Time-Max |
|
1000 ns
|
Switching |
|
BREAK-BEFORE-MAKE
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare HI2-0200-4 with alternatives
Compare DG200BA with alternatives