Part Details for DD-03182DC-220 by Data Device Corporation
Overview of DD-03182DC-220 by Data Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for DD-03182DC-220
DD-03182DC-220 CAD Models
DD-03182DC-220 Part Data Attributes
|
DD-03182DC-220
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
DD-03182DC-220
Data Device Corporation
Line Driver, 1 Func, 2 Driver, BIPolar, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DATA DEVICE CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
Interface Standard | ARINC 429 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 9.5 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.84 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 16.5 V | |
Supply Voltage1-Min | 11.4 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DD-03182DC-220
This table gives cross-reference parts and alternative options found for DD-03182DC-220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD-03182DC-220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS1-3182-9+ | LINE DRIVER, CDIP16, LEAD FREE, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | DD-03182DC-220 vs HS1-3182-9+ |
HS1-3182-9 | Line Driver, 1 Func, 1 Driver, BIPolar, CDIP16 | Harris Semiconductor | DD-03182DC-220 vs HS1-3182-9 |
DD-03182DC-200 | Line Driver, 1 Func, 2 Driver, BIPolar, CDIP16, CERAMIC, DIP-16 | Data Device Corporation | DD-03182DC-220 vs DD-03182DC-200 |
HS1-3182-8 | LINE DRIVER, CDIP16, LEAD FREE, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | DD-03182DC-220 vs HS1-3182-8 |
DD-03182DC-120 | Line Driver, 1 Func, 2 Driver, BIPolar, CDIP16, CERAMIC, DIP-16 | Data Device Corporation | DD-03182DC-220 vs DD-03182DC-120 |
DD-03182DC-100 | Line Driver, 1 Func, 2 Driver, BIPolar, CDIP16, CERAMIC, DIP-16 | Data Device Corporation | DD-03182DC-220 vs DD-03182DC-100 |
HS1-3182-8 | ARINC 429 Bus Interface Line Driver Circuit, SBDIP, /Tube | Renesas Electronics Corporation | DD-03182DC-220 vs HS1-3182-8 |
HI-8382CM-01 | LINE DRIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Holt Integrated Circuits Inc | DD-03182DC-220 vs HI-8382CM-01 |
RM3182AS | Line Driver, 1 Func, 1 Driver, BIPolar, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | DD-03182DC-220 vs RM3182AS |
DD-03182DC-22 | Line Driver, 1 Func, 2 Driver, CDIP16, CERDIP-16 | Data Device Corporation | DD-03182DC-220 vs DD-03182DC-22 |