HGTP7N60A4D vs IRGBC40K feature comparison

HGTP7N60A4D Fairchild Semiconductor Corporation

Buy Now Datasheet

IRGBC40K International Rectifier

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP INTERNATIONAL RECTIFIER CORP
Part Package Code TO-220AB TO-220AB
Package Description TO-220AB, 3 PIN FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW CONDUCTION LOSS SHORT CIRCUIT RATED
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 34 A 42 A
Collector-Emitter Voltage-Max 600 V 600 V
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
Fall Time-Max (tf) 85 ns 200 ns
Gate-Emitter Thr Voltage-Max 7 V 5.5 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 125 W 160 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application POWER CONTROL MOTOR CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 205 ns 328 ns
Turn-on Time-Nom (ton) 17 ns 62 ns
Base Number Matches 1 6
HTS Code 8541.29.00.95
Gate-Emitter Voltage-Max 20 V
Power Dissipation Ambient-Max 160 W
VCEsat-Max 3.2 V

Compare HGTP7N60A4D with alternatives

Compare IRGBC40K with alternatives