Part Details for HER806 by International Semiconductor Inc
Overview of HER806 by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for HER806
HER806 CAD Models
HER806 Part Data Attributes:
|
HER806
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
HER806
International Semiconductor Inc
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220, TO-220A, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Part Package Code | SFM | |
Package Description | TO-220A, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | TO-220 | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for HER806
This table gives cross-reference parts and alternative options found for HER806. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER806, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF806-LF | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC, TO-220A, 2 PIN | Won-Top Electronics Co Ltd | HER806 vs UF806-LF |
ER806-G | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC, TO-220A, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | HER806 vs ER806-G |