Part Details for EGP8JT-XX-TU by Taitron Components Inc
Overview of EGP8JT-XX-TU by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EGP8JT-XX-TU
EGP8JT-XX-TU CAD Models
EGP8JT-XX-TU Part Data Attributes
|
EGP8JT-XX-TU
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
EGP8JT-XX-TU
Taitron Components Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for EGP8JT-XX-TU
This table gives cross-reference parts and alternative options found for EGP8JT-XX-TU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGP8JT-XX-TU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FES8JTHE3/45 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | EGP8JT-XX-TU vs FES8JTHE3/45 |
FES8JT | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220A, 2 PIN | Sensitron Semiconductors | EGP8JT-XX-TU vs FES8JT |
FES8JT-G | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC, TO-220A, 2 PIN | Sensitron Semiconductors | EGP8JT-XX-TU vs FES8JT-G |
FES8JT | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, | General Instrument Corp | EGP8JT-XX-TU vs FES8JT |