Filter Your Search
1 - 10 of 19 results
|
HER806F
Goodwork Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
HER806FT
HY Electronic Corp
|
Check for Price | Contact Manufacturer | HY ELECTRONIC CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
HER806
Uniohm Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 8 A | 1.85 V | 100 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY | EFFICIENCY | 150 A | 1 | R-PSFM-T2 | TO-220AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | UNIOHM CORP | unknown | EAR99 | TO-220AC | PLASTIC, TO-220A, 3/2 PIN | 3 | 8541.10.00.80 | |||||||
|
HER806
Formosa Microsemi Co Ltd
|
Check for Price | Contact Manufacturer | 8 A | 1.85 V | 100 ns | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | 150 A | 1 | 150 °C | FORMOSA MICROSEMI CO LTD | compliant | EAR99 | |||||||||||||||||||||||||||||
|
HER806R
International Semiconductor Inc
|
Check for Price | Obsolete | 8 A | 1.5 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | ULTRA FAST RECOVERY | 125 A | 1 | Not Qualified | R-PSFM-T2 | TO-220 | 150 °C | ANODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INTERNATIONAL SEMICONDUCTOR INC | unknown | EAR99 | SFM | R-PSFM-T2 | 3 | 8541.10.00.80 | |||||||||||||
|
HER806GTR
Fagor Electrónica
|
Check for Price | Yes | Active | 8 A | 1.7 V | 80 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | O-PALF-W2 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
HER806
HY Electronic Corp
|
Check for Price | Contact Manufacturer | 8 A | 1.7 V | 60 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | EFFICIENCY | 150 A | 1 | R-PSFM-T2 | TO-220AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HY ELECTRONIC CORP | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
HER806T
HY Electronic Corp
|
Check for Price | Contact Manufacturer | HY ELECTRONIC CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
HER806
International Semiconductor Inc
|
Check for Price | Obsolete | 8 A | 1.5 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | ULTRA FAST RECOVERY | 125 A | 1 | Not Qualified | R-PSFM-T2 | TO-220 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INTERNATIONAL SEMICONDUCTOR INC | unknown | EAR99 | SFM | TO-220A, 2 PIN | 3 | 8541.10.00.80 | |||||||||||||
|
HER806
Goodwork Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 8 A | 1.85 V | 100 ns | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | 150 A | 1 | 150 °C | GOODWORK SEMICONDUCTOR CO LTD | unknown | EAR99 |