Datasheets
RL805 by:

Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC, TO-220A, 2 PIN

Part Details for RL805 by Rectron Semiconductor

Overview of RL805 by Rectron Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for RL805

Part # Distributor Description Stock Price Buy
DISTI # 583-RL805
Mouser Electronics Rectifiers 8A 600V RoHS: Compliant 0
  • 2,000 $0.5720
$0.5720 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 100 $0.3649
  • 500 $0.3026
  • 2,000 $0.2701
  • 4,000 $0.1972
  • 6,000 $0.1915
  • 10,000 $0.1886
  • 26,000 $0.1834
  • 50,000 $0.1807
$0.1807 / $0.3649 Buy Now

Part Details for RL805

RL805 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RL805 Part Data Attributes

RL805 Rectron Semiconductor
Buy Now Datasheet
Compare Parts:
RL805 Rectron Semiconductor Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC, TO-220A, 2 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECTRON LTD
Part Package Code TO-220AC
Package Description ROHS COMPLIANT, PLASTIC, TO-220A, 2 PIN
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer Rectron
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JEDEC-95 Code TO-220AC
JESD-30 Code R-PSFM-T2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 125 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 8 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 600 V
Reverse Current-Max 10 µA
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Alternate Parts for RL805

This table gives cross-reference parts and alternative options found for RL805. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL805, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SFA808GC0 Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, Taiwan Semiconductor RL805 vs SFA808GC0
ER806 Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220A, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd RL805 vs ER806
ER806-G Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC, TO-220A, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd RL805 vs ER806-G
FES8JTHE3/45 DIODE 8 A, 600 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode Vishay Semiconductors RL805 vs FES8JTHE3/45
FES8JT Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220A, 2 PIN Sensitron Semiconductors RL805 vs FES8JT
FES8JT Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, General Instrument Corp RL805 vs FES8JT
SFA808G00TUC Rectifier Diode, Fagor Electrónica RL805 vs SFA808G00TUC
UFT800J Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diotec Semiconductor AG RL805 vs UFT800J
FES8JTHE3/45 Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies RL805 vs FES8JTHE3/45
HER806 Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220, TO-220A, 2 PIN International Semiconductor Inc RL805 vs HER806

RL805 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RL805 by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RL805 by Rectron Semiconductor

  • Please alert me when RL805 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RL805 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RL805 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RL805 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RL805.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RL805 by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: