Diodes
HER165GD
Description: Rectifier Diode, 1 Phase, 2 Element, 16A, 400V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN

Overview of HER165GD by International Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for HER165GD by International Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HER165GD by International Semiconductor Inc

HER165GD
International Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL SEMICONDUCTOR INC
Part Package Code
TO-220AB
Package Description
R-PSFM-T3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
ULTRA FAST RECOVERY
Case Connection
ANODE AND CATHODE
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Non-rep Pk Forward Current-Max
125 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Output Current-Max
16 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
400 V
Reverse Recovery Time-Max
0.05 µs
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. HER165GD
    International Semiconductor Inc
    Rectifier Diode, 1 Phase, 2 Element, 16A, 400V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN
    VS

Alternate Parts for HER165GD

This table gives cross-reference parts and alternative options found for HER165GD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER165GD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SK1270C Rectifier Diode, Schottky, 1 Phase, 2 Element, 12A, 70V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN Diotec Electronics Corp HER165GD vs SK1270C
SBL25L20CT-E3/45 DIODE 12.5 A, 20 V, SILICON, RECTIFIER DIODE, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors HER165GD vs SBL25L20CT-E3/45
FR1007GD Rectifier Diode, 10A, 1000V V(RRM), Taiwan Semiconductor HER165GD vs FR1007GD
FCH30B03L Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 30V V(RRM), Silicon, TO-220AB, SIMILAR TO TO-220AB, FULL PACK-3 Nihon Inter Electronics Corporation HER165GD vs FCH30B03L
U12C30A Rectifier Diode, 1 Phase, 2 Element, 6A, 300V V(RRM), Silicon, TO-220AB, Mospec Semiconductor Corp HER165GD vs U12C30A
STPS30L120CT 120 V, 30 A Low Drop Power Schottky Rectifier STMicroelectronics HER165GD vs STPS30L120CT
SB20-05H Rectifier Diode, Schottky, 1 Phase, 2 Element, 2A, 50V V(RRM), Silicon, TO-220AB, SC-46, 3 PIN SANYO Electric Co Ltd HER165GD vs SB20-05H
FRF0660A Rectifier Diode, 1 Phase, 2 Element, 3A, 600V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Mospec Semiconductor Corp HER165GD vs FRF0660A
HER163GD Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN International Semiconductor Inc HER165GD vs HER163GD
MGR1018 10A, 180V, GALLIUM ARSENIDE, RECTIFIER DIODE, TO-220AB Motorola Mobility LLC HER165GD vs MGR1018
Part Number Description Manufacturer Compare
SR1660CA Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 60V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN Rectron Semiconductor HER165GD vs SR1660CA
D8LC20U Rectifier Diode, 1 Phase, 2 Element, 4A, 200V V(RRM), Silicon, TO-220AB, ITO-220, 3 PIN Shindengen Electronic Manufacturing Co Ltd HER165GD vs D8LC20U
STTH10LCD06CFP 600 V, 2 x 5 A Turbo 2 Ultrafast Diode STMicroelectronics HER165GD vs STTH10LCD06CFP
LQA20T300C Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-220AB, GREEN PACKAGE-3 Power Integrations HER165GD vs LQA20T300C
SF1007GA Rectifier Diode, 10A, 500V V(RRM), Taiwan Semiconductor HER165GD vs SF1007GA
SPR605C Rectifier Diode, 1 Phase, 2 Element, 6A, 500V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN Diotec Electronics Corp HER165GD vs SPR605C
RF601T2D Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN ROHM Semiconductor HER165GD vs RF601T2D
SB20-05H Rectifier Diode, Schottky, 1 Phase, 2 Element, 2A, 50V V(RRM), Silicon, TO-220AB, SC-46, 3 PIN SANYO Electric Co Ltd HER165GD vs SB20-05H
STTH2002CT 200 V, 20 A dual Ultrafast Diode STMicroelectronics HER165GD vs STTH2002CT
PJ16C100CI Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN Promax-Johnton Electronic Corporation HER165GD vs PJ16C100CI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HER165GD by International Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HER165GD by International Semiconductor Inc

Select Manufacturer
Which Manufacturer of HER165GD would you like to use for your alert(s)?
  • Please alert me when HER165GD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HER165GD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HER165GD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HER165GD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HER165GD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HER165GD by International Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: