Part Details for FR1007GD by Taiwan Semiconductor
Overview of FR1007GD by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FR1007GD
FR1007GD CAD Models
FR1007GD Part Data Attributes:
|
FR1007GD
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FR1007GD
Taiwan Semiconductor
Rectifier Diode, 10A, 1000V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | FAST RECOVERY | |
Case Connection | ANODE AND CATHODE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for FR1007GD
This table gives cross-reference parts and alternative options found for FR1007GD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR1007GD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK1270C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 12A, 70V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN | Diotec Electronics Corp | FR1007GD vs SK1270C |
SBL25L20CT-E3/45 | DIODE 12.5 A, 20 V, SILICON, RECTIFIER DIODE, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | FR1007GD vs SBL25L20CT-E3/45 |
SF161CA | Rectifier Diode, 1 Phase, 2 Element, 16A, 50V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN | Rectron Semiconductor | FR1007GD vs SF161CA |
HERF1608G | Rectifier Diode, 1 Phase, 2 Element, 16A, 1000V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN | Taiwan Semiconductor | FR1007GD vs HERF1608G |
SR1660CA | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 60V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN | Rectron Semiconductor | FR1007GD vs SR1660CA |
SF5SC3L | Rectifier Diode, Schottky, 1 Phase, 2 Element, 2.5A, 30V V(RRM), Silicon, TO-220AB, FTO-220, 3 PIN | Shindengen Electronic Manufacturing Co Ltd | FR1007GD vs SF5SC3L |
SBR250-10JS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 25A, 100V V(RRM), Silicon, TO-220AB, TO-220ML(LS), 3 PIN | SANYO Electric Co Ltd | FR1007GD vs SBR250-10JS |
10FWJ2C42 | DIODE 10 A, 30 V, SILICON, RECTIFIER DIODE, TO-220AB, 12-10E1A, 3 PIN, Rectifier Diode | Toshiba America Electronic Components | FR1007GD vs 10FWJ2C42 |
FR1607GA | Rectifier Diode, 16A, 1000V V(RRM), | Taiwan Semiconductor | FR1007GD vs FR1607GA |
SB1045FCT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 45V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | PanJit Semiconductor | FR1007GD vs SB1045FCT |