Datasheets
SPR605C by: Diotec Electronics Corp

Rectifier Diode, 1 Phase, 2 Element, 6A, 500V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN

Part Details for SPR605C by Diotec Electronics Corp

Overview of SPR605C by Diotec Electronics Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for SPR605C

SPR605C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SPR605C Part Data Attributes

SPR605C Diotec Electronics Corp
Buy Now Datasheet
Compare Parts:
SPR605C Diotec Electronics Corp Rectifier Diode, 1 Phase, 2 Element, 6A, 500V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer DIOTEC ELECTRONICS CORP
Part Package Code TO-220AB
Package Description R-PSFM-T3
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY, LOW NOISE
Application EFFICIENCY
Case Connection ISOLATED
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Non-rep Pk Forward Current-Max 60 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 6 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 500 V
Reverse Current-Max 10 µA
Reverse Recovery Time-Max 0.03 µs
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Alternate Parts for SPR605C

This table gives cross-reference parts and alternative options found for SPR605C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPR605C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SK1270C Rectifier Diode, Schottky, 1 Phase, 2 Element, 12A, 70V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN Diotec Electronics Corp SPR605C vs SK1270C
SBL25L20CT-E3/45 DIODE 12.5 A, 20 V, SILICON, RECTIFIER DIODE, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors SPR605C vs SBL25L20CT-E3/45
FR1007GD Rectifier Diode, 10A, 1000V V(RRM), Taiwan Semiconductor SPR605C vs FR1007GD
FCH30B03L Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 30V V(RRM), Silicon, TO-220AB, SIMILAR TO TO-220AB, FULL PACK-3 Nihon Inter Electronics Corporation SPR605C vs FCH30B03L
U12C30A Rectifier Diode, 1 Phase, 2 Element, 6A, 300V V(RRM), Silicon, TO-220AB, Mospec Semiconductor Corp SPR605C vs U12C30A
STPS30L120CT 120 V, 30 A Low Drop Power Schottky Rectifier STMicroelectronics SPR605C vs STPS30L120CT
SB20-05H Rectifier Diode, Schottky, 1 Phase, 2 Element, 2A, 50V V(RRM), Silicon, TO-220AB, SC-46, 3 PIN SANYO Electric Co Ltd SPR605C vs SB20-05H
FRF0660A Rectifier Diode, 1 Phase, 2 Element, 3A, 600V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Mospec Semiconductor Corp SPR605C vs FRF0660A
HER163GD Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN International Semiconductor Inc SPR605C vs HER163GD
MGR1018 10A, 180V, GALLIUM ARSENIDE, RECTIFIER DIODE, TO-220AB Motorola Mobility LLC SPR605C vs MGR1018
Part Number Description Manufacturer Compare
SR1660CA Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 60V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN Rectron Semiconductor SPR605C vs SR1660CA
D8LC20U Rectifier Diode, 1 Phase, 2 Element, 4A, 200V V(RRM), Silicon, TO-220AB, ITO-220, 3 PIN Shindengen Electronic Manufacturing Co Ltd SPR605C vs D8LC20U
STTH10LCD06CFP 600 V, 2 x 5 A Turbo 2 Ultrafast Diode STMicroelectronics SPR605C vs STTH10LCD06CFP
LQA20T300C Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-220AB, GREEN PACKAGE-3 Power Integrations SPR605C vs LQA20T300C
SF1007GA Rectifier Diode, 10A, 500V V(RRM), Taiwan Semiconductor SPR605C vs SF1007GA
RF601T2D Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN ROHM Semiconductor SPR605C vs RF601T2D
SB20-05H Rectifier Diode, Schottky, 1 Phase, 2 Element, 2A, 50V V(RRM), Silicon, TO-220AB, SC-46, 3 PIN SANYO Electric Co Ltd SPR605C vs SB20-05H
STTH2002CT 200 V, 20 A dual Ultrafast Diode STMicroelectronics SPR605C vs STTH2002CT
PJ16C100CI Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN Promax-Johnton Electronic Corporation SPR605C vs PJ16C100CI
MUR3060CT Rectifier Diode, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 Suzhou Good-Ark Electronics Co Ltd SPR605C vs MUR3060CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPR605C by Diotec Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPR605C by Diotec Electronics Corp

Select Manufacturer
Which Manufacturer of SPR605C would you like to use for your alert(s)?
  • Please alert me when SPR605C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPR605C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPR605C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPR605C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPR605C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPR605C by Diotec Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: