Part Details for U12C30A by Mospec Semiconductor Corp
Overview of U12C30A by Mospec Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for U12C30A
U12C30A CAD Models
U12C30A Part Data Attributes
|
U12C30A
Mospec Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
U12C30A
Mospec Semiconductor Corp
Rectifier Diode, 1 Phase, 2 Element, 6A, 300V V(RRM), Silicon, TO-220AB,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOSPEC SEMICONDUCTOR CORP | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ANODE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for U12C30A
This table gives cross-reference parts and alternative options found for U12C30A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U12C30A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U20C40D | Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, | Mospec Semiconductor Corp | U12C30A vs U20C40D |
SBR1060CT-G | Rectifier Diode, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | U12C30A vs SBR1060CT-G |
FMXA-2203S | Rectifier Diode, 1 Phase, 2 Element, 20A, 300V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN | Allegro MicroSystems LLC | U12C30A vs FMXA-2203S |
MBR2015CTL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 15V V(RRM), Silicon, TO-220AB | Motorola Semiconductor Products | U12C30A vs MBR2015CTL |
U20C20D | Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, | Mospec Semiconductor Corp | U12C30A vs U20C20D |
NTE630 | Rectifier Diode, 1 Phase, 2 Element, 8A, 600V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | NTE Electronics Inc | U12C30A vs NTE630 |
STPS20SM100ST | 100 V , 20 A 3-lead single Low Leakage Power Schottky Rectifier | STMicroelectronics | U12C30A vs STPS20SM100ST |
U30C15A | Rectifier Diode, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-220AB, | Mospec Semiconductor Corp | U12C30A vs U30C15A |
STPS60170CT | 170 V, 60 A dual Power Schottky Rectifier | STMicroelectronics | U12C30A vs STPS60170CT |
STPS30L120CT | 120 V, 30 A Low Drop Power Schottky Rectifier | STMicroelectronics | U12C30A vs STPS30L120CT |