Part Details for MC14541BFEL by onsemi
Overview of MC14541BFEL by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for MC14541BFEL
MC14541BFEL CAD Models
MC14541BFEL Part Data Attributes:
|
MC14541BFEL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14541BFEL
onsemi
1 TIMER(S), PROGRAMMABLE TIMER, PDSO14, EIAJ, PLASTIC, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | EIAJ, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 3 MHz | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 14 | |
Number of Timers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
Alternate Parts for MC14541BFEL
This table gives cross-reference parts and alternative options found for MC14541BFEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14541BFEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14541BFR1 | 1 TIMER(S), PROGRAMMABLE TIMER, PDSO14, EIAJ, PLASTIC, SOIC-14 | onsemi | MC14541BFEL vs MC14541BFR1 |
MC14541BFG | 1 TIMER(S), PROGRAMMABLE TIMER, PDSO14, LEAD FREE, EIAJ, SOIC-14 | onsemi | MC14541BFEL vs MC14541BFG |
MC14541BFL2 | 1 TIMER(S), PROGRAMMABLE TIMER, PDSO14, EIAJ, PLASTIC, SOIC-14 | onsemi | MC14541BFEL vs MC14541BFL2 |