Part Details for HEF4541BT,512 by NXP Semiconductors
Overview of HEF4541BT,512 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for HEF4541BT,512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 62 |
|
$0.5424 / $0.9040 | Buy Now | |
|
Rochester Electronics | HEF4541BT - Programmable Timer, 1 Timer(s), CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 49 |
|
$0.2260 / $0.2659 | Buy Now |
Part Details for HEF4541BT,512
HEF4541BT,512 CAD Models
HEF4541BT,512 Part Data Attributes:
|
HEF4541BT,512
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4541BT,512
NXP Semiconductors
HEF4541B - Programmable timer SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
External Data Bus Width | ||
Information Access Method | PARALLEL, DIRECT ADDRESS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 14 | |
Number of Timers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
Alternate Parts for HEF4541BT,512
This table gives cross-reference parts and alternative options found for HEF4541BT,512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4541BT,512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4541BT/T3 | IC 1 TIMER(S), PROGRAMMABLE TIMER, PDSO14, PLASTIC, SO-14, Timer or RTC | NXP Semiconductors | HEF4541BT,512 vs HEF4541BT/T3 |
MC14541BD | Programmable Timer, 1 Timer(s), CMOS, PDSO14, PLASTIC, SOIC-14 | Rochester Electronics LLC | HEF4541BT,512 vs MC14541BD |
HEF4541BT-T | IC 1 TIMER(S), PROGRAMMABLE TIMER, PDSO14, Timer or RTC | NXP Semiconductors | HEF4541BT,512 vs HEF4541BT-T |
MC14541BDR2G | Programmable Timer Oscillator, SOIC-14 NB, 2500-REEL | onsemi | HEF4541BT,512 vs MC14541BDR2G |
MC14541BDR2 | 1 TIMER(S), PROGRAMMABLE TIMER, PDSO14, PLASTIC, SOIC-14 | onsemi | HEF4541BT,512 vs MC14541BDR2 |
MC14541BD | 1 TIMER(S), PROGRAMMABLE TIMER, PDSO14, PLASTIC, SOIC-14 | onsemi | HEF4541BT,512 vs MC14541BD |
HEF4541BT | Programmable Timer, 1 Timer(s), PDSO14 | Nexperia | HEF4541BT,512 vs HEF4541BT |