Part Details for MC14541BFELG by onsemi
Overview of MC14541BFELG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for MC14541BFELG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4333
|
Newark | Mc14541Bfelg, Motor Driver Ic |Onsemi MC14541BFELG Min Qty: 950 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3480 / $0.5080 | Buy Now |
|
Rochester Electronics | Programmable Timer, 1 Timer(s), CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3235 |
|
$0.3288 / $0.3868 | Buy Now |
Part Details for MC14541BFELG
MC14541BFELG CAD Models
MC14541BFELG Part Data Attributes:
|
MC14541BFELG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14541BFELG
onsemi
1 TIMER(S), PROGRAMMABLE TIMER, PDSO14, ROHS COMPLIANT, EIAJ, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max | 3 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 14 | |
Number of Timers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.275 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
Alternate Parts for MC14541BFELG
This table gives cross-reference parts and alternative options found for MC14541BFELG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14541BFELG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14541BFR1 | 1 TIMER(S), PROGRAMMABLE TIMER, PDSO14, EIAJ, PLASTIC, SOIC-14 | onsemi | MC14541BFELG vs MC14541BFR1 |
MC14541BFEL | 1 TIMER(S), PROGRAMMABLE TIMER, PDSO14, EIAJ, PLASTIC, SOIC-14 | onsemi | MC14541BFELG vs MC14541BFEL |
MC14541BFG | 1 TIMER(S), PROGRAMMABLE TIMER, PDSO14, LEAD FREE, EIAJ, SOIC-14 | onsemi | MC14541BFELG vs MC14541BFG |
MC14541BFL2 | 1 TIMER(S), PROGRAMMABLE TIMER, PDSO14, EIAJ, PLASTIC, SOIC-14 | onsemi | MC14541BFELG vs MC14541BFL2 |