Logic
HEF4001BPN
Description: IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, SOT-27-1, DIP-14, Gate

Overview of HEF4001BPN by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for HEF4001BPN by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HEF4001BPN by NXP Semiconductors

HEF4001BPN
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
NXP
Family
4000/14000/40000
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e4
Length
19.025 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NOR GATE
Max I(ol)
0.00035999999999999997 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
120 ns
Propagation Delay (tpd)
120 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
4.2 mm
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. HEF4001BPN
    NXP Semiconductors
    IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, SOT-27-1, DIP-14, Gate
    VS

Alternate Parts for HEF4001BPN

This table gives cross-reference parts and alternative options found for HEF4001BPN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4001BPN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HEF4001BP,652 HEF4001BP NXP Semiconductors HEF4001BPN vs HEF4001BP,652
BU4001B-E2 NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, ROHS COMPLIANT, DIP-14 ROHM Semiconductor HEF4001BPN vs BU4001B-E2
SCL4001BE NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, DIE R & E International Inc HEF4001BPN vs SCL4001BE
CD4001BCN NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation HEF4001BPN vs CD4001BCN
933277570652 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, SOT-27-1, DIP-14 NXP Semiconductors HEF4001BPN vs 933277570652
5962-01-213-1479 NOR Gate, CMOS, PDIP14, Fairchild Semiconductor Corporation HEF4001BPN vs 5962-01-213-1479
HEF4001BPB IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDIP14, Gate NXP Semiconductors HEF4001BPN vs HEF4001BPB
TC4001BP IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate Toshiba America Electronic Components HEF4001BPN vs TC4001BP
SCL4001UBE NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, DIE R & E International Inc HEF4001BPN vs SCL4001UBE
GD4001BC Gate MagnaChip Semiconductor Ltd HEF4001BPN vs GD4001BC
Part Number Description Manufacturer Compare
SCL4001BE NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, DIE R & E International Inc HEF4001BPN vs SCL4001BE
MC14001UBDR2 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14 onsemi HEF4001BPN vs MC14001UBDR2
933372580653 IC 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate NXP Semiconductors HEF4001BPN vs 933372580653
CD4001BHMSR NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS Harris Semiconductor HEF4001BPN vs CD4001BHMSR
CD4001BL-S14-R NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, SOP-14 Unisonic Technologies Co Ltd HEF4001BPN vs CD4001BL-S14-R
CD4001CMX 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SO-14 Texas Instruments HEF4001BPN vs CD4001CMX
HEF4001UBTD-T IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SO-14, Gate NXP Semiconductors HEF4001BPN vs HEF4001UBTD-T
HEF4000BT-T IC 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, PDSO14, PLASTIC, SO-14, Gate NXP Semiconductors HEF4001BPN vs HEF4000BT-T
CD4000BKMSR 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, CDFP14 Intersil Corporation HEF4001BPN vs CD4000BKMSR
TC4001BFT IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Gate Toshiba America Electronic Components HEF4001BPN vs TC4001BFT

Related Parts for HEF4001BPN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HEF4001BPN by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HEF4001BPN by NXP Semiconductors

Select Manufacturer
Which Manufacturer of HEF4001BPN would you like to use for your alert(s)?
  • Please alert me when HEF4001BPN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HEF4001BPN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HEF4001BPN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HEF4001BPN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HEF4001BPN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HEF4001BPN by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: