-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 268 |
|
RFQ | ||
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NOR,CMOS,DIP,14PIN,PLASTIC | 160 |
|
$0.3300 / $0.5500 | Buy Now |
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NOR,CMOS,DIP,14PIN,PLASTIC | 3 |
|
$0.6650 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$1.0000 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC4001BP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC4001BP
Toshiba America Electronic Components
IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.25 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.012 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 200 ns | |
Propagation Delay (tpd) | 200 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TC4001BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4001BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4001AE | Harris Semiconductor | Check for Price | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, MO-001AB, DIP-14 | TC4001BP vs CD4001AE |
BU4001B-E2 | ROHM Semiconductor | Check for Price | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, ROHS COMPLIANT, DIP-14 | TC4001BP vs BU4001B-E2 |
5962-01-213-1479 | Fairchild Semiconductor Corporation | Check for Price | NOR Gate, CMOS, PDIP14, | TC4001BP vs 5962-01-213-1479 |
GD4001BC | MagnaChip Semiconductor Ltd | Check for Price | Gate | TC4001BP vs GD4001BC |
HEF4001BPN | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, SOT-27-1, DIP-14, Gate | TC4001BP vs HEF4001BPN |
CD4001BCN | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDIP14, DIP-14 | TC4001BP vs CD4001BCN |
GD4001BC | SK Hynix Inc | Check for Price | NOR GATE, | TC4001BP vs GD4001BC |
5962-01-158-1044 | Fairchild Semiconductor Corporation | Check for Price | NOR Gate, CMOS, PDIP14, | TC4001BP vs 5962-01-158-1044 |
CD4001BCN | Fairchild Semiconductor Corporation | Check for Price | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | TC4001BP vs CD4001BCN |