Part Details for TC4001BFT by Toshiba America Electronic Components
Overview of TC4001BFT by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC4001BFT
TC4001BFT CAD Models
TC4001BFT Part Data Attributes
|
TC4001BFT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC4001BFT
Toshiba America Electronic Components
IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.012 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 200 ns | |
Propagation Delay (tpd) | 200 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for TC4001BFT
This table gives cross-reference parts and alternative options found for TC4001BFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4001BFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4001BPW | 4-ch, 2-input, 3-V to 18-V NOR gates 14-TSSOP -55 to 125 | Texas Instruments | TC4001BFT vs CD4001BPW |
MC14001BDTR2G | Quad 2-Input NOR Gate, TSSOP-14, 2500-REEL | onsemi | TC4001BFT vs MC14001BDTR2G |
CD4001BPWRE4 | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC. TSSOP-14 | Texas Instruments | TC4001BFT vs CD4001BPWRE4 |
CD4001BPWE4 | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC. TSSOP-14 | Texas Instruments | TC4001BFT vs CD4001BPWE4 |
MC14001BDT | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, TSSOP-14 | onsemi | TC4001BFT vs MC14001BDT |
CD4001BPWRG4 | 4-ch, 2-input, 3-V to 18-V NOR gates 14-TSSOP -55 to 125 | Texas Instruments | TC4001BFT vs CD4001BPWRG4 |
CD4001UBPWRG4 | 4-ch, 2-input, 3-V to 18-V NOR gates 14-TSSOP -55 to 125 | Texas Instruments | TC4001BFT vs CD4001UBPWRG4 |
CD4001BPWG4 | CMOS Quad 2-Input NOR Gate 14-TSSOP -55 to 125 | Texas Instruments | TC4001BFT vs CD4001BPWG4 |
CD4001UBPWR | 4-ch, 2-input, 3-V to 18-V NOR gates 14-TSSOP -55 to 125 | Texas Instruments | TC4001BFT vs CD4001UBPWR |