Part Details for HD74LS148P-E by Renesas Electronics Corporation
Overview of HD74LS148P-E by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Aerospace and Defense
Part Details for HD74LS148P-E
HD74LS148P-E CAD Models
HD74LS148P-E Part Data Attributes
|
HD74LS148P-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LS148P-E
Renesas Electronics Corporation
LS SERIES, 8-BIT ENCODER, PDIP16, DP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; WITH GROUP SELECT OUTPUT | |
Family | LS | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.2 mm | |
Logic IC Type | ENCODER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 55 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.06 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HD74LS148P-E
This table gives cross-reference parts and alternative options found for HD74LS148P-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS148P-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS148J | Encoder, LS Series, 8-Bit, TTL, CDIP16, 620-09 | Motorola Semiconductor Products | HD74LS148P-E vs SN54LS148J |
SN74LS148NE4 | 8-line to 3-line priority encoder 16-PDIP 0 to 70 | Texas Instruments | HD74LS148P-E vs SN74LS148NE4 |
HD74LS148P | LS SERIES, 8-BIT ENCODER, PDIP16, 19.20 X 6.30 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | HD74LS148P-E vs HD74LS148P |
SN74LS148N | 8-line to 3-line priority encoder 16-PDIP 0 to 70 | Texas Instruments | HD74LS148P-E vs SN74LS148N |
SN54LS148JD | Encoder, LS Series, 8-Bit, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | HD74LS148P-E vs SN54LS148JD |
SN54LS148J | LS SERIES, 8-BIT ENCODER, CDIP16, 620-09 | Motorola Mobility LLC | HD74LS148P-E vs SN54LS148J |
GD54LS148 | Encoder, LS Series, 8-Bit, TTL, PDIP16, | Goldstar Electron Co Ltd | HD74LS148P-E vs GD54LS148 |
SN74LS148JDS | LS SERIES, 8-BIT ENCODER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | HD74LS148P-E vs SN74LS148JDS |
SN74LS148JD | LS SERIES, 8-BIT ENCODER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | HD74LS148P-E vs SN74LS148JD |
SN74LS148ND | LS SERIES, 8-BIT ENCODER, PDIP16, PLASTIC PACKAGE-16 | Motorola Mobility LLC | HD74LS148P-E vs SN74LS148ND |