Part Details for SN74LS148JDS by Motorola Semiconductor Products
Overview of SN74LS148JDS by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Financial Technology (Fintech)
Transportation and Logistics
Telecommunications
Communication and Networking
Part Details for SN74LS148JDS
SN74LS148JDS CAD Models
SN74LS148JDS Part Data Attributes
|
SN74LS148JDS
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
SN74LS148JDS
Motorola Semiconductor Products
Encoder, LS Series, 8-Bit, TTL, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 8 TO 3 LINE PRIORITY ENCODER; WITH GROUP SELECT OUTPUT | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.495 mm | |
Logic IC Type | ENCODER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 29 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74LS148JDS
This table gives cross-reference parts and alternative options found for SN74LS148JDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS148JDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS148J | Encoder, LS Series, 8-Bit, TTL, CDIP16, 620-09 | Motorola Semiconductor Products | SN74LS148JDS vs SN54LS148J |
SN74LS148NE4 | 8-line to 3-line priority encoder 16-PDIP 0 to 70 | Texas Instruments | SN74LS148JDS vs SN74LS148NE4 |
HD74LS148P | LS SERIES, 8-BIT ENCODER, PDIP16, 19.20 X 6.30 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | SN74LS148JDS vs HD74LS148P |
SN74LS148N | 8-line to 3-line priority encoder 16-PDIP 0 to 70 | Texas Instruments | SN74LS148JDS vs SN74LS148N |
SN54LS148JD | Encoder, LS Series, 8-Bit, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN74LS148JDS vs SN54LS148JD |
SN54LS148J | LS SERIES, 8-BIT ENCODER, CDIP16, 620-09 | Motorola Mobility LLC | SN74LS148JDS vs SN54LS148J |
GD54LS148 | Encoder, LS Series, 8-Bit, TTL, PDIP16, | Goldstar Electron Co Ltd | SN74LS148JDS vs GD54LS148 |
SN74LS148JDS | LS SERIES, 8-BIT ENCODER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN74LS148JDS vs SN74LS148JDS |
SN74LS148JD | LS SERIES, 8-BIT ENCODER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN74LS148JDS vs SN74LS148JD |
SN74LS148ND | LS SERIES, 8-BIT ENCODER, PDIP16, PLASTIC PACKAGE-16 | Motorola Mobility LLC | SN74LS148JDS vs SN74LS148ND |