SN54LS148JD
Description: Encoder, LS Series, 8-Bit, TTL, CDIP16, CERAMIC, DIP-16

Overview of SN54LS148JD by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for SN54LS148JD by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54LS148JD by Motorola Semiconductor Products

SN54LS148JD
Motorola Semiconductor Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
DIP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; WITH GROUP SELECT OUTPUT
Family
LS
JESD-30 Code
R-GDIP-T16
Length
19.3 mm
Load Capacitance (CL)
15 pF
Logic IC Type
ENCODER
Number of Bits
8
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
20 mA
Propagation Delay (tpd)
29 ns
Qualification Status
Not Qualified
Seated Height-Max
4.19 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SN54LS148JD
    Motorola Semiconductor Products
    Encoder, LS Series, 8-Bit, TTL, CDIP16, CERAMIC, DIP-16
    VS

Alternate Parts for SN54LS148JD

This table gives cross-reference parts and alternative options found for SN54LS148JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS148JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN54LS148J Encoder, LS Series, 8-Bit, TTL, CDIP16, 620-09 Motorola Semiconductor Products SN54LS148JD vs SN54LS148J
SN74LS148NE4 8-line to 3-line priority encoder 16-PDIP 0 to 70 Texas Instruments SN54LS148JD vs SN74LS148NE4
HD74LS148P LS SERIES, 8-BIT ENCODER, PDIP16, 19.20 X 6.30 MM, 2.54 MM PITCH, PLASTIC, DIP-16 Renesas Electronics Corporation SN54LS148JD vs HD74LS148P
SN74LS148N 8-line to 3-line priority encoder 16-PDIP 0 to 70 Texas Instruments SN54LS148JD vs SN74LS148N
SN54LS148J LS SERIES, 8-BIT ENCODER, CDIP16, 620-09 Motorola Mobility LLC SN54LS148JD vs SN54LS148J
GD54LS148 Encoder, LS Series, 8-Bit, TTL, PDIP16, Goldstar Electron Co Ltd SN54LS148JD vs GD54LS148
SN74LS148JDS LS SERIES, 8-BIT ENCODER, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC SN54LS148JD vs SN74LS148JDS
SN74LS148JD LS SERIES, 8-BIT ENCODER, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC SN54LS148JD vs SN74LS148JD
SN74LS148ND LS SERIES, 8-BIT ENCODER, PDIP16, PLASTIC PACKAGE-16 Motorola Mobility LLC SN54LS148JD vs SN74LS148ND
M38510/36001BEX LS SERIES, 8-BIT ENCODER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments SN54LS148JD vs M38510/36001BEX
Part Number Description Manufacturer Compare
SN74LS148JD LS SERIES, 8-BIT ENCODER, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC SN54LS148JD vs SN74LS148JD
7802701EA 10-Line To 4-Line And 8-Line To 3-Line Priority Encoders 16-CDIP -55 to 125 Texas Instruments SN54LS148JD vs 7802701EA
GD54LS148 Encoder, LS Series, 8-Bit, TTL, PDIP16, Goldstar Electron Co Ltd SN54LS148JD vs GD54LS148
SNJ54LS148J 10-Line To 4-Line And 8-Line To 3-Line Priority Encoders 16-CDIP -55 to 125 Texas Instruments SN54LS148JD vs SNJ54LS148J
SN74LS148JS LS SERIES, 8-BIT ENCODER, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC SN54LS148JD vs SN74LS148JS
SN54LS148J LS SERIES, 8-BIT ENCODER, CDIP16, 620-09 Motorola Mobility LLC SN54LS148JD vs SN54LS148J
SN54LS148J-00 LS SERIES, 8-BIT ENCODER, CDIP16 Texas Instruments SN54LS148JD vs SN54LS148J-00
SN74LS148N3 8-line to 3-line priority encoder 16-PDIP 0 to 70 Texas Instruments SN54LS148JD vs SN74LS148N3
SN74LS148JDS Encoder, LS Series, 8-Bit, TTL, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products SN54LS148JD vs SN74LS148JDS
SN74LS148N-00 IC LS SERIES, 8-BIT ENCODER, PDIP16, Arithmetic Circuit Texas Instruments SN54LS148JD vs SN74LS148N-00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54LS148JD by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54LS148JD by Motorola Semiconductor Products

  • Please alert me when SN54LS148JD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN54LS148JD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54LS148JD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN54LS148JD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54LS148JD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54LS148JD by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: