-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Line To 4-Line And 8-Line To 3-Line Priority Encoders 16-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$11.2000 | Buy Now |
|
Quest Components | ENCODER, 16 Pin, Ceramic, DIP | 9 |
|
$15.4245 | Buy Now |
|
Quest Components | ENCODER, 16 Pin, Ceramic, DIP | 28 |
|
$6.0000 / $12.0000 | Buy Now |
|
Quest Components | ENCODER, 16 Pin, Ceramic, DIP | 3 |
|
$7.5000 / $15.0000 | Buy Now |
|
Quest Components | ENCODER, 16 Pin, Ceramic, DIP | 107 |
|
$14.7833 / $19.0071 | Buy Now |
|
Quest Components | ENCODER, 16 Pin, Ceramic, DIP | 40 |
|
$21.3570 / $23.7300 | Buy Now |
|
Quest Components | ENCODER, 16 Pin, Ceramic, DIP | 9 |
|
$23.7300 | Buy Now |
|
Quest Components | ENCODER, 16 Pin, Ceramic, DIP | 16 |
|
$5.2000 / $7.8000 | Buy Now |
|
Quest Components | ENCODER, 16 Pin, Ceramic, DIP | 16 |
|
$22.5435 / $23.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SNJ54LS148J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54LS148J
Texas Instruments
10-Line To 4-Line And 8-Line To 3-Line Priority Encoders 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; WITH GROUP SELECT OUTPUT | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | ENCODER | |
Max I(ol) | 0.004 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 10 mA | |
Prop. Delay@Nom-Sup | 19 ns | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.92 mm |
This table gives cross-reference parts and alternative options found for SNJ54LS148J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS148J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS148J | Encoder, LS Series, 8-Bit, TTL, CDIP16, 620-09 | Motorola Semiconductor Products | SNJ54LS148J vs SN54LS148J |
SN74LS148NE4 | 8-line to 3-line priority encoder 16-PDIP 0 to 70 | Texas Instruments | SNJ54LS148J vs SN74LS148NE4 |
HD74LS148P | LS SERIES, 8-BIT ENCODER, PDIP16, 19.20 X 6.30 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | SNJ54LS148J vs HD74LS148P |
SN74LS148N | 8-line to 3-line priority encoder 16-PDIP 0 to 70 | Texas Instruments | SNJ54LS148J vs SN74LS148N |
SN54LS148JD | Encoder, LS Series, 8-Bit, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SNJ54LS148J vs SN54LS148JD |
SN54LS148J | LS SERIES, 8-BIT ENCODER, CDIP16, 620-09 | Motorola Mobility LLC | SNJ54LS148J vs SN54LS148J |
GD54LS148 | Encoder, LS Series, 8-Bit, TTL, PDIP16, | Goldstar Electron Co Ltd | SNJ54LS148J vs GD54LS148 |
SN74LS148JDS | LS SERIES, 8-BIT ENCODER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SNJ54LS148J vs SN74LS148JDS |
SN74LS148JD | LS SERIES, 8-BIT ENCODER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SNJ54LS148J vs SN74LS148JD |
SN74LS148ND | LS SERIES, 8-BIT ENCODER, PDIP16, PLASTIC PACKAGE-16 | Motorola Mobility LLC | SNJ54LS148J vs SN74LS148ND |