Part Details for HD6417604SFI28 by Renesas Electronics Corporation
Overview of HD6417604SFI28 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD6417604SFI28
HD6417604SFI28 CAD Models
HD6417604SFI28 Part Data Attributes
|
HD6417604SFI28
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD6417604SFI28
Renesas Electronics Corporation
RISC PROCESSOR, PQFP144, 20 X 20 MM, EIAJ, PLASTIC, QFP-144
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | FQFP, | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 27 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 16 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Speed | 28.7 MHz | |
Supply Current-Max | 160 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for HD6417604SFI28
This table gives cross-reference parts and alternative options found for HD6417604SFI28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD6417604SFI28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD6417718RF100 | RISC Microprocessor, 32-Bit, 100MHz, CMOS, PQFP144, PLASTIC, LQFP-144 | Hitachi Ltd | HD6417604SFI28 vs HD6417718RF100 |
AM29040-33KCW | 32-BIT, 33MHz, RISC PROCESSOR, PQFP144, PLASTIC, QFP-144 | AMD | HD6417604SFI28 vs AM29040-33KCW |
AM29035-16FCW | 32-BIT, 16MHz, RISC PROCESSOR, CQFP144, CERQUAD-144 | AMD | HD6417604SFI28 vs AM29035-16FCW |
21281CB | 32-BIT, 200MHz, RISC PROCESSOR, PQFP144, TQFP-144 | Intel Corporation | HD6417604SFI28 vs 21281CB |
UPD705100GJ-100-8EU-A | Microprocessor, 32-Bit, 100MHz, CMOS, PQFP144, 20 X 20 MM, FINE PITCH, PLASTIC, LQFP-144 | NEC Electronics Group | HD6417604SFI28 vs UPD705100GJ-100-8EU-A |
IDT79RC32V364100DAI | 32-BIT, 100MHz, RISC PROCESSOR, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144 | Integrated Device Technology Inc | HD6417604SFI28 vs IDT79RC32V364100DAI |
21281DB | 32-BIT, 166MHz, RISC PROCESSOR, PQFP144, TQFP-144 | Intel Corporation | HD6417604SFI28 vs 21281DB |
SCF5249LAG120 | 32-BIT, 120MHz, RISC PROCESSOR, PQFP144, LEAD FREE, QFP-144 | Freescale Semiconductor | HD6417604SFI28 vs SCF5249LAG120 |
IDT79RC32V364-100DA | 32-BIT, 100MHz, RISC PROCESSOR, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144 | Integrated Device Technology Inc | HD6417604SFI28 vs IDT79RC32V364-100DA |
SH7708 | RISC Microprocessor, 32-Bit, 60MHz, CMOS, PQFP144, QFP-144 | Hitachi Ltd | HD6417604SFI28 vs SH7708 |