Part Details for HCS244D/SAMPLE by Intersil Corporation
Overview of HCS244D/SAMPLE by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCS244D/SAMPLE
HCS244D/SAMPLE CAD Models
HCS244D/SAMPLE Part Data Attributes
|
HCS244D/SAMPLE
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HCS244D/SAMPLE
Intersil Corporation
HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, SIDE BRAZED, CERAMIC, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-CDIP-T20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 21 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HCS244D/SAMPLE
This table gives cross-reference parts and alternative options found for HCS244D/SAMPLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCS244D/SAMPLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCS244DMSR | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 | Intersil Corporation | HCS244D/SAMPLE vs HCS244DMSR |
5962R9573101VRX | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-20 | Intersil Corporation | HCS244D/SAMPLE vs 5962R9573101VRX |
HCS244DMSR | CMOS Non-Inverting Octal Buffer/Line Driver, Three-State, SBDIP, /Tube | Renesas Electronics Corporation | HCS244D/SAMPLE vs HCS244DMSR |
HCS244DMSH | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, METAL SEALED, CERAMIC, DIP-20 | Harris Semiconductor | HCS244D/SAMPLE vs HCS244DMSH |
5962R9573101VRC | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-20 | Intersil Corporation | HCS244D/SAMPLE vs 5962R9573101VRC |