Part Details for HCS244DMSH by Harris Semiconductor
Overview of HCS244DMSH by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCS244DMSH
HCS244DMSH CAD Models
HCS244DMSH Part Data Attributes
|
HCS244DMSH
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HCS244DMSH
Harris Semiconductor
Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, METAL SEALED, CERAMIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHONOLOGY | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.005 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 3.75 mA | |
Prop. Delay@Nom-Sup | 32 ns | |
Propagation Delay (tpd) | 32 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535V;38534K;883S | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 1M Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for HCS244DMSH
This table gives cross-reference parts and alternative options found for HCS244DMSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCS244DMSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCS244DMSR | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 | Intersil Corporation | HCS244DMSH vs HCS244DMSR |
5962R9573101VRX | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-20 | Intersil Corporation | HCS244DMSH vs 5962R9573101VRX |
HCS244DMSR | CMOS Non-Inverting Octal Buffer/Line Driver, Three-State, SBDIP, /Tube | Renesas Electronics Corporation | HCS244DMSH vs HCS244DMSR |
5962R9573101VRC | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-20 | Intersil Corporation | HCS244DMSH vs 5962R9573101VRC |