-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Non-Inverting Octal Buffer/Line Driver, Three-State, SBDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCS244DMSR
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HCS244DMSR
Renesas Electronics Corporation
CMOS Non-Inverting Octal Buffer/Line Driver, Three-State, SBDIP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SBDIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Manufacturer Package Code | D20.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Family | HC/UH | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e3 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for HCS244DMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCS244DMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCS244DMSR | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 | Intersil Corporation | HCS244DMSR vs HCS244DMSR |
5962R9573101VRX | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-20 | Intersil Corporation | HCS244DMSR vs 5962R9573101VRX |
HCS244DMSH | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, METAL SEALED, CERAMIC, DIP-20 | Harris Semiconductor | HCS244DMSR vs HCS244DMSH |
5962R9573101VRC | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-20 | Intersil Corporation | HCS244DMSR vs 5962R9573101VRC |