Part Details for HCS244DMSR by Intersil Corporation
Overview of HCS244DMSR by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for HCS244DMSR
HCS244DMSR CAD Models
HCS244DMSR Part Data Attributes
|
HCS244DMSR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HCS244DMSR
Intersil Corporation
HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, SIDE BRAZED, CERAMIC, DIP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e3 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 0.75 mA | |
Prop. Delay@Nom-Sup | 25 ns | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 200k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for HCS244DMSR
This table gives cross-reference parts and alternative options found for HCS244DMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCS244DMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9573101VRX | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-20 | Intersil Corporation | HCS244DMSR vs 5962R9573101VRX |
HCS244DMSR | CMOS Non-Inverting Octal Buffer/Line Driver, Three-State, SBDIP, /Tube | Renesas Electronics Corporation | HCS244DMSR vs HCS244DMSR |
HCS244DMSH | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, METAL SEALED, CERAMIC, DIP-20 | Harris Semiconductor | HCS244DMSR vs HCS244DMSH |
5962R9573101VRC | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-20 | Intersil Corporation | HCS244DMSR vs 5962R9573101VRC |