Part Details for HCPL0531R2 by onsemi
Overview of HCPL0531R2 by onsemi
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for HCPL0531R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T3655
|
Newark | Optocoupler, So-8, 1Mb, Single, No. Of Channels:2 Channel, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Forward Current If Max:50Ma, Isolation Voltage:2.5Kv, Ctr Min:19%, Collector Emitter Voltage V(Br)Ceo:-, Product Range:- Rohs Compliant: Yes |Onsemi HCPL0531R2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 603 |
|
$2.2300 / $4.7200 | Buy Now |
DISTI #
29AC6581
|
Newark | So8 1Mb 2-Ch Tr T&r Rohs Compliant: Yes |Onsemi HCPL0531R2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9600 / $2.5000 | Buy Now |
DISTI #
60J0978
|
Newark | Npn-Output Dc-Input Optocoupler,2-Channel,2.5Kv Isolation, so Rohs Compliant: Yes |Onsemi HCPL0531R2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9600 / $2.5000 | Buy Now |
DISTI #
HCPL0531R2CT-ND
|
DigiKey | OPTOCOUPLR TRANS 2CHAN HS 8SOIC Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4747 In Stock |
|
$2.0506 / $4.7800 | Buy Now |
DISTI #
HCPL0531R2
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin SOP T/R - Tape and Reel (Alt: HCPL0531R2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.9746 / $2.3567 | Buy Now |
DISTI #
512-HCPL0531R2
|
Mouser Electronics | High Speed Optocouplers 1Mbit/s HS Single Trans Output Coupler RoHS: Compliant | 166 |
|
$2.0500 / $4.6000 | Buy Now |
DISTI #
V79:2366_28711009
|
Arrow Electronics | Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2207 | Americas - 6 |
|
$1.9270 / $4.1970 | Buy Now |
|
Future Electronics | SO8, 1MBIT/S HI SPEED DUAL CHANNEL TRANSISTOR - 1KV/US RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.0200 | Buy Now |
DISTI #
76443504
|
Verical | Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin SOIC T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2207 | Americas - 6 |
|
$1.9270 / $4.1970 | Buy Now |
|
Rochester Electronics | HCPL0531 - 1MBIT/S High Speed Dual Channel Transistor- 1kV/us RoHS: Compliant Status: Active Min Qty: 1 | 285 |
|
$1.9700 / $2.3200 | Buy Now |
Part Details for HCPL0531R2
HCPL0531R2 CAD Models
HCPL0531R2 Part Data Attributes:
|
HCPL0531R2
onsemi
Buy Now
Datasheet
|
Compare Parts:
HCPL0531R2
onsemi
SO8, 1MBIT/S High Speed Dual Channel Transistor- 1kV/us, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-8 | |
Manufacturer Package Code | 751DZ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED, OPEN COLLECTOR OUTPUT | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 19% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCPL0531R2
This table gives cross-reference parts and alternative options found for HCPL0531R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL0531R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-0531-500 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 1MBps, SOP-8 | Broadcom Limited | HCPL0531R2 vs HCPL-0531-500 |
HCPL0531 | SO8, 1MBIT/S High Speed Dual Channel Transistor- 1kV/us, 3000-TUBE | onsemi | HCPL0531R2 vs HCPL0531 |
HCPL0531R1_NL | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 1MBps, LEAD FREE, SOP-8 | Fairchild Semiconductor Corporation | HCPL0531R2 vs HCPL0531R1_NL |
HCPL-0531#560 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 1MBps, SOP-8 | Broadcom Limited | HCPL0531R2 vs HCPL-0531#560 |
HCPL-0531E | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, LEAD FREE, SO-8 | Avago Technologies | HCPL0531R2 vs HCPL-0531E |
HCPL-0531-500 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 1MBps, SO-8 | Agilent Technologies Inc | HCPL0531R2 vs HCPL-0531-500 |
HCPL-0531#500 | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 1MBps, SO-8 | Hewlett Packard Co | HCPL0531R2 vs HCPL-0531#500 |
HCPL0531R1 | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 1MBps, SOP-8 | Fairchild Semiconductor Corporation | HCPL0531R2 vs HCPL0531R1 |
HCPL-0531-500E | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, ROHS COMPLIANT, SOP-8 | Avago Technologies | HCPL0531R2 vs HCPL-0531-500E |
HCPL-0531-060 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 1MBps, SO-8 | Agilent Technologies Inc | HCPL0531R2 vs HCPL-0531-060 |