Part Details for HCPL-270L by Broadcom Limited
Overview of HCPL-270L by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for HCPL-270L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-270L-ND
|
DigiKey | OPTOISO 3.75KV DARLINGTON 8-DIP Min Qty: 3500 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0990 | Buy Now |
DISTI #
HCPL-270L
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP Tube - Rail/Tube (Alt: HCPL-270L) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.9724 / $1.1440 | Buy Now |
DISTI #
630-HCPL-270L
|
Mouser Electronics | High Speed Optocouplers 100kBd 3.3V 0.5mA RoHS: Not Compliant | 0 |
|
$1.0700 / $1.0900 | Order Now |
DISTI #
HCPL-270L
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP Tube - Rail/Tube (Alt: HCPL-270L) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.9724 / $1.1440 | Buy Now |
DISTI #
HCPL-270L
|
EBV Elektronik | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP Tube (Alt: HCPL-270L) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HCPL-270L
HCPL-270L CAD Models
HCPL-270L Part Data Attributes:
|
HCPL-270L
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-270L
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
JESD-609 Code | e0 | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-270L
This table gives cross-reference parts and alternative options found for HCPL-270L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-270L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-270L | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, DIP-8 | Avago Technologies | HCPL-270L vs HCPL-270L |
HCPL-270L | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, DIP-8 | Agilent Technologies Inc | HCPL-270L vs HCPL-270L |