Part Details for PS9113 by NEC Electronics Group
Overview of PS9113 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for PS9113
PS9113 CAD Models
PS9113 Part Data Attributes:
|
PS9113
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
PS9113
NEC Electronics Group
Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, LEAD FREE, SOP-5
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | LEAD FREE, SOP-5 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.015 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PS9113
This table gives cross-reference parts and alternative options found for PS9113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS9113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCNW4506 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.400 INCH, DIP-8 | Broadcom Limited | PS9113 vs HCNW4506 |
HCPL0534R2V | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 1MBps, SOP-8 | Fairchild Semiconductor Corporation | PS9113 vs HCPL0534R2V |
HCPL-4502 | Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 1MBps, DIP-8 | Fairchild Semiconductor Corporation | PS9113 vs HCPL-4502 |
HCPL0452R1 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SOP-8 | Fairchild Semiconductor Corporation | PS9113 vs HCPL0452R1 |
HCPL-2731#020 | Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 0.300 INCH, DIP-8 | Broadcom Limited | PS9113 vs HCPL-2731#020 |
HCPL-2731-020E | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Avago Technologies | PS9113 vs HCPL-2731-020E |
HCPL-050L-500E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, ROHS COMPLIANT, SOP-8 | Avago Technologies | PS9113 vs HCPL-050L-500E |
HCPL-0466-060E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, LEAD FREE, SOP-8 | Avago Technologies | PS9113 vs HCPL-0466-060E |
TLP651(TP1) | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, DIP-8 | Toshiba America Electronic Components | PS9113 vs TLP651(TP1) |
HCPL-070A | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.1MBps, SOIC-8 | Broadcom Limited | PS9113 vs HCPL-070A |