Part Details for HCPL-270L by Agilent Technologies Inc
Overview of HCPL-270L by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for HCPL-270L
HCPL-270L CAD Models
HCPL-270L Part Data Attributes
|
HCPL-270L
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCPL-270L
Agilent Technologies Inc
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | 0.300 INCH, DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.012 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 2.7 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-270L
This table gives cross-reference parts and alternative options found for HCPL-270L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-270L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4N46-500 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SURFACE MOUNT PACKAGE-6 | Agilent Technologies Inc | HCPL-270L vs 4N46-500 |
SFH6318T | Logic IC Output Optocoupler, 1-Element, 2500V Isolation | Siemens | HCPL-270L vs SFH6318T |
HCPL-2731 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 0.300 INCH, DIP-8 | Agilent Technologies Inc | HCPL-270L vs HCPL-2731 |
SFH6135 | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 1MBps, PLASTIC, DIP-8 | Infineon Technologies AG | HCPL-270L vs SFH6135 |
HCPL-4503E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, LEAD FREE, DIP-8 | Avago Technologies | HCPL-270L vs HCPL-4503E |
SFH6345-X007T | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 1MBps, DIP-8 | Infineon Technologies AG | HCPL-270L vs SFH6345-X007T |
6N139#320 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.1MBps, 0.300 INCH, DIP-8 | Hewlett Packard Co | HCPL-270L vs 6N139#320 |
HCPL-4534 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 1MBps, 0.300 INCH, DIP-8 | Agilent Technologies Inc | HCPL-270L vs HCPL-4534 |
HCPL-4502V | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, DIP-8 | Fairchild Semiconductor Corporation | HCPL-270L vs HCPL-4502V |
HCPL-5701 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, CERAMIC, DIP-8 | Agilent Technologies Inc | HCPL-270L vs HCPL-5701 |