HCPL-270L
vs
HCPL-4731-020E
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BROADCOM INC
|
AVAGO TECHNOLOGIES INC
|
Package Description |
DIP-8
|
0.300 INCH, ROHS COMPLIANT, DIP-8
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Factory Lead Time |
14 Weeks
|
|
JESD-609 Code |
e0
|
e3
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Base Number Matches |
13
|
1
|
Pbfree Code |
|
Yes
|
Samacsys Manufacturer |
|
Avago Technologies
|
Additional Feature |
|
TTL COMPATIBLE, UL RECOGNIZED
|
Configuration |
|
SEPARATE, 2 CHANNELS
|
Current Transfer Ratio-Min |
|
500%
|
Forward Current-Max |
|
0.02 A
|
Forward Voltage-Max |
|
1.4 V
|
Isolation Voltage-Max |
|
5000 V
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Elements |
|
2
|
Number of Functions |
|
2
|
On-State Current-Max |
|
0.06 A
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Power Dissipation-Max |
|
0.2 W
|
Supply Voltage-Min |
|
4.5 V
|
Surface Mount |
|
NO
|
|
|
|
Compare HCPL-270L with alternatives
Compare HCPL-4731-020E with alternatives