HCPL-2531 vs HCPL2531 feature comparison

HCPL-2531 Hewlett Packard Co

Buy Now Datasheet

HCPL2531 Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HEWLETT PACKARD CO FAIRCHILD SEMICONDUCTOR CORP
Package Description 0.300 INCH, DIP-8 DIP-8
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, OPEN COLLECTOR UL RECOGNIZED
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.03 A
Isolation Voltage-Max 2500 V 2500 V
JESD-609 Code e0 e3
Number of Elements 2 2
On-State Current-Max 0.008 A 0.05 A
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Base Number Matches 8 40
Pbfree Code Yes
Part Package Code DIP
Pin Count 8
Manufacturer Package Code 8LD,MDIP,.300" WIDE, OPTO, BLACK
ECCN Code EAR99
Current Transfer Ratio-Min 19%
Forward Voltage-Max 1.7 V
Mounting Feature THROUGH HOLE MOUNT
Number of Functions 2
Power Dissipation-Max 0.035 W
Response Time-Max 8e-7 s
Supply Voltage-Min 4.5 V
Surface Mount NO

Compare HCPL-2531 with alternatives

Compare HCPL2531 with alternatives