Part Details for HCPL-0454#060 by Broadcom Limited
Overview of HCPL-0454#060 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL-0454#060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-HCPL-0454#060-ND
|
DigiKey | OPTOISO 3.75KV TRANSISTOR 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1844 In Stock |
|
$1.9746 / $4.6900 | Buy Now |
DISTI #
HCPL-0454#060
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC Tube - Rail/Tube (Alt: HCPL-0454#060) RoHS: Not Compliant Min Qty: 1900 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.8183 / $2.1392 | Buy Now |
DISTI #
630-HCPL-0454-060
|
Mouser Electronics | High Speed Optocouplers 1MBd 1Ch 16mA RoHS: Not Compliant | 0 |
|
$2.0100 / $2.1000 | Order Now |
DISTI #
HCPL-0454#060
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC Tube - Rail/Tube (Alt: HCPL-0454#060) RoHS: Not Compliant Min Qty: 1900 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.8183 / $2.1392 | Buy Now |
DISTI #
HCPL-0454#060
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC Tube (Alt: HCPL-0454#060) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for HCPL-0454#060
HCPL-0454#060 CAD Models
HCPL-0454#060 Part Data Attributes:
|
HCPL-0454#060
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-0454#060
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-0454#060
This table gives cross-reference parts and alternative options found for HCPL-0454#060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0454#060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-0454#560 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOP-8 | Broadcom Limited | HCPL-0454#060 vs HCPL-0454#560 |
HCPL-0454#060 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SOP-8 | Avago Technologies | HCPL-0454#060 vs HCPL-0454#060 |
HCPL-0454 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SO-8 | Hewlett Packard Co | HCPL-0454#060 vs HCPL-0454 |
HCPL-0454#500 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, SO-8 | Agilent Technologies Inc | HCPL-0454#060 vs HCPL-0454#500 |
HCPL-0454300 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SMALL OUTLINE, SO-8 | Hewlett Packard Co | HCPL-0454#060 vs HCPL-0454300 |
SFH6135 | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 1MBps, ROHS COMPLIANT, PLASTIC, DIP-8 | Vishay Semiconductors | HCPL-0454#060 vs SFH6135 |
6N136E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, LEAD FREE, DIP-8 | Avago Technologies | HCPL-0454#060 vs 6N136E |
HCPL-0454#500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, SOP-8 | Avago Technologies | HCPL-0454#060 vs HCPL-0454#500 |
HCPL-0454-060E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-8 | Avago Technologies | HCPL-0454#060 vs HCPL-0454-060E |
SFH6136 | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 1MBps, ROHS COMPLIANT, PLASTIC, DIP-8 | Vishay Semiconductors | HCPL-0454#060 vs SFH6136 |