HCPL-0454#060 vs HCPL-2730-000E feature comparison

HCPL-0454#060 Broadcom Limited

Buy Now Datasheet

HCPL-2730-000E Avago Technologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC AVAGO TECHNOLOGIES INC
Package Description SOP-8 0.300 INCH, ROHS COMPLIANT, DIP-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Avago Technologies Avago Technologies
Additional Feature TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED TTL COMPATIBLE, UL RECOGNIZED
Configuration SINGLE SEPARATE, 2 CHANNELS
Forward Current-Max 0.025 A 0.02 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e0 e3
Number of Elements 1 2
Number of Functions 1 2
On-State Current-Max 0.008 A 0.06 A
Operating Temperature-Max 100 °C 70 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Base Number Matches 2 1
Pbfree Code Yes
Current Transfer Ratio-Min 300%
Forward Voltage-Max 1.7 V
Mounting Feature THROUGH HOLE MOUNT
Power Dissipation-Max 0.1 W
Response Time-Max 0.000035 s
Supply Voltage-Min 4.5 V
Surface Mount NO

Compare HCPL-0454#060 with alternatives

Compare HCPL-2730-000E with alternatives