Part Details for 6N136E by Avago Technologies
Overview of 6N136E by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6N136E
6N136E CAD Models
6N136E Part Data Attributes:
|
6N136E
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
6N136E
Avago Technologies
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, LEAD FREE, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | 0.300 INCH, LEAD FREE, DIP-8 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED, TTL COMPATIBLE, OPEN COLLECTOR | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
Alternate Parts for 6N136E
This table gives cross-reference parts and alternative options found for 6N136E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N136E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-0454#560 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOP-8 | Broadcom Limited | 6N136E vs HCPL-0454#560 |
HCPL-0454#060 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SOP-8 | Avago Technologies | 6N136E vs HCPL-0454#060 |
HCPL-0454 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SO-8 | Hewlett Packard Co | 6N136E vs HCPL-0454 |
HCPL-0454#500 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, SO-8 | Agilent Technologies Inc | 6N136E vs HCPL-0454#500 |
HCPL-0454300 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SMALL OUTLINE, SO-8 | Hewlett Packard Co | 6N136E vs HCPL-0454300 |
SFH6135 | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 1MBps, ROHS COMPLIANT, PLASTIC, DIP-8 | Vishay Semiconductors | 6N136E vs SFH6135 |
HCPL-0454#500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, SOP-8 | Avago Technologies | 6N136E vs HCPL-0454#500 |
HCPL-0454-060E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-8 | Avago Technologies | 6N136E vs HCPL-0454-060E |
SFH6136 | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 1MBps, ROHS COMPLIANT, PLASTIC, DIP-8 | Vishay Semiconductors | 6N136E vs SFH6136 |
HCPL-0454-000E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-8 | Avago Technologies | 6N136E vs HCPL-0454-000E |