HCPL-0454#060 vs HCPL-0454300 feature comparison

HCPL-0454#060 Broadcom Limited

Buy Now Datasheet

HCPL-0454300 Hewlett Packard Co

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BROADCOM INC HEWLETT PACKARD CO
Package Description SOP-8 SMALL OUTLINE, SO-8
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Avago Technologies
Additional Feature TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED UL RECOGNIZED, TTL COMPATIBLE
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 3750 V 2500 V
JESD-609 Code e0
Number of Elements 1 1
Number of Functions 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 100 °C 70 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 2 1

Compare HCPL-0454#060 with alternatives

Compare HCPL-0454300 with alternatives