Part Details for HCHP2010L15R0JB151 by Vishay Intertechnologies
Overview of HCHP2010L15R0JB151 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCHP2010L15R0JB151
HCHP2010L15R0JB151 CAD Models
HCHP2010L15R0JB151 Part Data Attributes
|
HCHP2010L15R0JB151
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP2010L15R0JB151
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for HCHP2010L15R0JB151
This table gives cross-reference parts and alternative options found for HCHP2010L15R0JB151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP2010L15R0JB151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP2010L15R0JBTF | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HCHP2010L15R0JB151 vs HCHP2010L15R0JBTF |
CHP2010L15R0JBPT131 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Vishay Intertechnologies | HCHP2010L15R0JB151 vs CHP2010L15R0JBPT131 |
CHP2010L15R0JG131 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Vishay Intertechnologies | HCHP2010L15R0JB151 vs CHP2010L15R0JG131 |
CHP2010200PPM155%B0131 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Vishay Intertechnologies | HCHP2010L15R0JB151 vs CHP2010200PPM155%B0131 |
CHP2010L15R0JWPB | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HCHP2010L15R0JB151 vs CHP2010L15R0JWPB |
CHP2010L15R0JBT | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HCHP2010L15R0JB151 vs CHP2010L15R0JBT |
HCHP2010200PPM155%WTRE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Vishay Intertechnologies | HCHP2010L15R0JB151 vs HCHP2010200PPM155%WTRE4 |
CHP2010200PPM155%N0131E2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Vishay Intertechnologies | HCHP2010L15R0JB151 vs CHP2010200PPM155%N0131E2 |
HCHP2010L15R0JFPA | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HCHP2010L15R0JB151 vs HCHP2010L15R0JFPA |
CHP2010L15R0JNT | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 5 %, 200 ppm, 15 ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | Vishay Sfernice | HCHP2010L15R0JB151 vs CHP2010L15R0JNT |